CAP CER 150PF 100V 5% NP0 RADIAL - SR071A151JAATR1 - Capacitors

Digi-Key Part Number SR071A151JAATR1-ND
Price Break
3500
Unit Price
0.08195
Extended Price
286.82
Manufacturer Part NumberSR071A151JAATR1
Product DescriptionCAP CER 150PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 150PF 100V 5% NP0 RADIAL - SR071A151JAATR1 - Capacitors Details
Technical/Catalog InformationSR071A151JAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance150pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A151JAATR1
SR071A151JAATR1

Purchase CAP CER 150PF 100V 5% NP0 RADIAL - SR071A151JAATR1 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 150PF 100V 5% NP0 RADIAL - SR071A151JAATR1
Capacitors

CAP CER 150PF 100V 5% NP0 RADIAL - SR071A151JAATR1 (SR071A151JAATR1-ND)

Related parts Capacitors :
CAP CER 150PF 100V 5% NP0 RADIAL - SR071A151JAATR1
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR071A151JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A151JAATR1-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR071A151JARAP2
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR071A151JARAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A151JARAP2-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR121A151JAATR1
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR121A151JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A151JAATR1-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR151A151JAA
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR151A151JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A151JAA-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR151A151JAATR1
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR151A151JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A151JAATR1-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR151A151JAATR2
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR151A151JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A151JAATR2-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR151A151JAR
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR151A151JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A151JAR-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR151A151JARAP2
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR151A151JARAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A151JARAP2-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR151A151JARTR1
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR151A151JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A151JARTR1-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR151A151JARTR2
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR151A151JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A151JARTR2-ND.
CAP CER 150PF 100V 5% NP0 RADIAL - SR151A151JAT
 Order CAP CER 150PF 100V 5% NP0 RADIAL-SR151A151JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A151JAT-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
 Order CAP CER 150PF 100V 5% NP0 AXIAL-MA101A151JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.
CAP CER 150PF 100V 5% NP0 DIP - MD011A151JAB
 Order CAP CER 150PF 100V 5% NP0 DIP-MD011A151JAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A151JAB-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - MR041A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-MR041A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221JAATR1-ND.
CAP CER 24PF 100V 5% NP0 RADIAL - MR041A240JAA
 Order CAP CER 24PF 100V 5% NP0 RADIAL-MR041A240JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A240JAA-ND.