CAP CER 12PF 100V 5% NP0 RADIAL - SR071A120JAA3159 - Capacitors

Digi-Key Part Number SR071A120JAA3159-ND
Price Break
1000
Unit Price
0.07306
Extended Price
73.06
Manufacturer Part NumberSR071A120JAA3159
Product DescriptionCAP CER 12PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 12PF 100V 5% NP0 RADIAL - SR071A120JAA3159 - Capacitors Details
Technical/Catalog InformationSR071A120JAA3159
VendorAVX Corporation
CategoryCapacitors
Capacitance12pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A120JAA3159
SR071A120JAA3159

Purchase CAP CER 12PF 100V 5% NP0 RADIAL - SR071A120JAA3159 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 12PF 100V 5% NP0 RADIAL - SR071A120JAA3159
Capacitors

CAP CER 12PF 100V 5% NP0 RADIAL - SR071A120JAA3159 (SR071A120JAA3159-ND)

Related parts Capacitors :
CAP CER 12PF 100V 5% NP0 RADIAL - SR071A120JAA3159
 Order CAP CER 12PF 100V 5% NP0 RADIAL-SR071A120JAA3159 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A120JAA3159-ND.
CAP CER 12PF 100V 5% NP0 RADIAL - SR151A120JAA
 Order CAP CER 12PF 100V 5% NP0 RADIAL-SR151A120JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A120JAA-ND.
CAP CER 12PF 100V 5% NP0 RADIAL - SR151A120JAATR1
 Order CAP CER 12PF 100V 5% NP0 RADIAL-SR151A120JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A120JAATR1-ND.
CAP CER 12PF 100V 5% NP0 RADIAL - SR151A120JAATR2
 Order CAP CER 12PF 100V 5% NP0 RADIAL-SR151A120JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A120JAATR2-ND.
CAP CER 12PF 100V 5% NP0 RADIAL - SR151A120JAR
 Order CAP CER 12PF 100V 5% NP0 RADIAL-SR151A120JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A120JAR-ND.
CAP CER 12PF 100V 5% DISC RADIAL - 5AK120JAAAI
 Order CAP CER 12PF 100V 5% DISC RADIAL-5AK120JAAAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK120JAAAI-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - MR041A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-MR041A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221JAATR1-ND.
CAP CER 24PF 100V 5% NP0 RADIAL - MR041A240JAA
 Order CAP CER 24PF 100V 5% NP0 RADIAL-MR041A240JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A240JAA-ND.
CAP CER 47PF 100V 5% NP0 RADIAL - MR041A470JAA
 Order CAP CER 47PF 100V 5% NP0 RADIAL-MR041A470JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470JAA-ND.
CAP CER 47PF 100V 5% NP0 RADIAL - MR041A470JAATR1
 Order CAP CER 47PF 100V 5% NP0 RADIAL-MR041A470JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470JAATR1-ND.
CAP CER 470PF 100V 5% NP0 RADIAL - MR041A471JAA
 Order CAP CER 470PF 100V 5% NP0 RADIAL-MR041A471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A471JAA-ND.
CAP CER 560PF 100V 5% NP0 RADIAL - MR041A561JAA
 Order CAP CER 560PF 100V 5% NP0 RADIAL-MR041A561JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A561JAA-ND.
CAP CER 12PF 50V 5% NP0 RADIAL - MR045A120JAA
 Order CAP CER 12PF 50V 5% NP0 RADIAL-MR045A120JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A120JAA-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR071A100JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR1-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR2
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR071A100JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR2-ND.