CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR1 - Capacitors

Digi-Key Part Number SR071A101JARTR1-ND
Price Break
3500
Unit Price
0.07315
Extended Price
256.02
Manufacturer Part NumberSR071A101JARTR1
Product DescriptionCAP CER 100PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR1 - Capacitors Details
Technical/Catalog InformationSR071A101JARTR1
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR071A101JARTR1
SR071A101JARTR1

Purchase CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR1 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR1
Capacitors

CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR1 (SR071A101JARTR1-ND)

Related parts Capacitors :
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR1
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR071A101JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JARTR1-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAA
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR071A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAA-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAATR1
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR071A101JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAATR1-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAATR2
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR071A101JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAATR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAR
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR071A101JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAR-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JARTR2
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR071A101JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JARTR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR071A101JAT
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR071A101JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101JAT-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR121A101JAAAP1
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR121A101JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101JAAAP1-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR121A101JAAAP2
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR121A101JAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101JAAAP2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR121A101JAATR2
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR121A101JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101JAATR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR121A101JAR
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR121A101JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101JAR-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR121A101JARAP2
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR121A101JARAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101JARAP2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR121A101JARTR2
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR121A101JARTR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A101JARTR2-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR141A101JAT
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR141A101JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR141A101JAT-ND.
CAP CER 100PF 100V 5% NP0 RADIAL - SR151A101JAA
 Order CAP CER 100PF 100V 5% NP0 RADIAL-SR151A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A101JAA-ND.