CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAA - Capacitors

Digi-Key Part Number SR071A100KAA-ND
Price Break
1000
Unit Price
0.06576
Extended Price
65.76
Manufacturer Part NumberSR071A100KAA
Product DescriptionCAP CER 10PF 100V 10% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAA - Capacitors Details
Technical/Catalog InformationSR071A100KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance10pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A100KAA
SR071A100KAA

Purchase CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAA
Capacitors

CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAA (SR071A100KAA-ND)

Related parts Capacitors :
CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAA
 Order CAP CER 10PF 100V 10% NP0 RADIAL-SR071A100KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100KAA-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR071A100KAATR1
 Order CAP CER 10PF 100V 10% NP0 RADIAL-SR071A100KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100KAATR1-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR121A100KAAAP1
 Order CAP CER 10PF 100V 10% NP0 RADIAL-SR121A100KAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A100KAAAP1-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR151A100KAA
 Order CAP CER 10PF 100V 10% NP0 RADIAL-SR151A100KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100KAA-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR151A100KAA3237
 Order CAP CER 10PF 100V 10% NP0 RADIAL-SR151A100KAA3237 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100KAA3237-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR151A100KAATR1
 Order CAP CER 10PF 100V 10% NP0 RADIAL-SR151A100KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100KAATR1-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR151A100KAATR2
 Order CAP CER 10PF 100V 10% NP0 RADIAL-SR151A100KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100KAATR2-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR151A100KAR
 Order CAP CER 10PF 100V 10% NP0 RADIAL-SR151A100KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100KAR-ND.
CAP CER 10PF 100V 10% NP0 RADIAL - SR151A100KAT
 Order CAP CER 10PF 100V 10% NP0 RADIAL-SR151A100KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100KAT-ND.
CAP CER 10PF 100V 10% NP0 DIP - MD011A100KAB
 Order CAP CER 10PF 100V 10% NP0 DIP-MD011A100KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A100KAB-ND.
CAP CER 47PF 100V 10% NP0 RADIAL - MR041A470KAA
 Order CAP CER 47PF 100V 10% NP0 RADIAL-MR041A470KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470KAA-ND.
CAP CER 68PF 100V 10% NP0 RADIAL - MR041A680KAA
 Order CAP CER 68PF 100V 10% NP0 RADIAL-MR041A680KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A680KAA-ND.
CAP CER 10PF 50V 10% NP0 RADIAL - MR045A100KAA
 Order CAP CER 10PF 50V 10% NP0 RADIAL-MR045A100KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A100KAA-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR071A100JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR1-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR2
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR071A100JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR2-ND.