CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1

Digi-Key Part Number SR071A100JAATR1-ND
Price Break
3500
Unit Price
0.07315
Extended Price
256.02
Manufacturer Part NumberSR071A100JAATR1
Product DescriptionCAP CER 10PF 100V 5% NP0 RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1 Details
Technical/Catalog InformationSR071A100JAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance10pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesSkyCap®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SR071A100JAATR1
SR071A100JAATR1

Purchase CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1

CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1 (SR071A100JAATR1-ND)

Related parts :
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR1
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR071A100JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR1-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR071A100JAATR2
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR071A100JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A100JAATR2-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR151A100JAA
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR151A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100JAA-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR151A100JAATR1
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR151A100JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100JAATR1-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR151A100JAATR2
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR151A100JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100JAATR2-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR151A100JAR
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR151A100JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100JAR-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR151A100JARTR1
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR151A100JARTR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100JARTR1-ND.
CAP CER 10PF 100V 5% NP0 RADIAL - SR151A100JAT
 Order CAP CER 10PF 100V 5% NP0 RADIAL-SR151A100JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A100JAT-ND.
CAP CER 10PF 100V 5% DISC RADIAL - 5GK100JDAAA
 Order CAP CER 10PF 100V 5% DISC RADIAL-5GK100JDAAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GK100JDAAA-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 10PF 100V 5% NP0 DIP - MD011A100JAB
 Order CAP CER 10PF 100V 5% NP0 DIP-MD011A100JAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A100JAB-ND.
CAP CER 220PF 100V 5% NP0 RADIAL - MR041A221JAATR1
 Order CAP CER 220PF 100V 5% NP0 RADIAL-MR041A221JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A221JAATR1-ND.
CAP CER 24PF 100V 5% NP0 RADIAL - MR041A240JAA
 Order CAP CER 24PF 100V 5% NP0 RADIAL-MR041A240JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A240JAA-ND.
CAP CER 47PF 100V 5% NP0 RADIAL - MR041A470JAA
 Order CAP CER 47PF 100V 5% NP0 RADIAL-MR041A470JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A470JAA-ND.