CAP CER .22UF 50V 20% X7R AXIAL - SA405C224MAA - Capacitors

Digi-Key Part Number SA405C224MAA-ND
Price Break
5000
Unit Price
0.26004
Extended Price
1300.20
Manufacturer Part NumberSA405C224MAA
Product DescriptionCAP CER .22UF 50V 20% X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER .22UF 50V 20% X7R AXIAL - SA405C224MAA - Capacitors Details
Technical/Catalog InformationSA405C224MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA405C224MAA
SA405C224MAA

Purchase CAP CER .22UF 50V 20% X7R AXIAL - SA405C224MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .22UF 50V 20% X7R AXIAL - SA405C224MAA
Capacitors

CAP CER .22UF 50V 20% X7R AXIAL - SA405C224MAA (SA405C224MAA-ND)

Related parts Capacitors :
CAP CER .22UF 50V 20% X7R AXIAL - SA405C224MAA
 Order CAP CER .22UF 50V 20% X7R AXIAL-SA405C224MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA405C224MAA-ND.
CAP CER .22UF 50V 20% X7R AXIAL - SA305C224MAA
 Order CAP CER .22UF 50V 20% X7R AXIAL-SA305C224MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C224MAA-ND.
CAP CER .22UF 50V 20% X7R AXIAL - SA305C224MAR
 Order CAP CER .22UF 50V 20% X7R AXIAL-SA305C224MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C224MAR-ND.
CAP CER .22UF 50V 20% X7R DIP - MD025C224MAB
 Order CAP CER .22UF 50V 20% X7R DIP-MD025C224MAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD025C224MAB-ND.
CAP CER .10UF 50V 20% X7R AXIAL - SA055C104MAA
 Order CAP CER .10UF 50V 20% X7R AXIAL-SA055C104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C104MAA-ND.
CAP CER 1000PF 50V 20% X7R AXIAL - SA105C102MAA
 Order CAP CER 1000PF 50V 20% X7R AXIAL-SA105C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C102MAA-ND.
CAP CER 1000PF 50V 20% X7R AXIAL - SA105C102MAC
 Order CAP CER 1000PF 50V 20% X7R AXIAL-SA105C102MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C102MAC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAA
 Order CAP CER .1UF 50V 20% X7R AXIAL-SA105C104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAA-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAC
 Order CAP CER .1UF 50V 20% X7R AXIAL-SA105C104MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAR
 Order CAP CER .1UF 50V 20% X7R AXIAL-SA105C104MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAR-ND.
CAP CER 8200PF 50V 20% X7R AXIAL - SA105C822MAA
 Order CAP CER 8200PF 50V 20% X7R AXIAL-SA105C822MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C822MAA-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAA
 Order CAP CER .22UF 50V 20% Z5U AXIAL-SA105E224MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224MAA-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAC
 Order CAP CER .22UF 50V 20% Z5U AXIAL-SA105E224MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224MAC-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAR
 Order CAP CER .22UF 50V 20% Z5U AXIAL-SA105E224MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224MAR-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAA
 Order CAP CER .1UF 50V 20% X7R AXIAL-SA115C104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C104MAA-ND.