CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR - Capacitors

Digi-Key Part Number SA105E223MAR-ND
Price Break
7500
Unit Price
0.05544
Extended Price
415.80
Manufacturer Part NumberSA105E223MAR
Product DescriptionCAP CER 22000PF 50V Z5U AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR - Capacitors Details
Technical/Catalog InformationSA105E223MAR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA105E223MAR
SA105E223MAR

Purchase CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR
Capacitors

CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR (SA105E223MAR-ND)

Related parts Capacitors :
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR
 Order CAP CER 22000PF 50V Z5U AXIAL-SA105E223MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MAR-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA055E223MAC
 Order CAP CER 22000PF 50V Z5U AXIAL-SA055E223MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E223MAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA055E223ZAC
 Order CAP CER 22000PF 50V Z5U AXIAL-SA055E223ZAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E223ZAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAA
 Order CAP CER 22000PF 50V Z5U AXIAL-SA105E223MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MAA-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAC
 Order CAP CER 22000PF 50V Z5U AXIAL-SA105E223MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MARC
 Order CAP CER 22000PF 50V Z5U AXIAL-SA105E223MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MARC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAA
 Order CAP CER 22000PF 50V Z5U AXIAL-SA105E223ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223ZAA-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAC
 Order CAP CER 22000PF 50V Z5U AXIAL-SA105E223ZAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223ZAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAR
 Order CAP CER 22000PF 50V Z5U AXIAL-SA105E223ZAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223ZAR-ND.
CAP CER 22000PF 100V Z5U AXIAL - MA101E223MAA
 Order CAP CER 22000PF 100V Z5U AXIAL-MA101E223MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101E223MAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223JAA-BULK
 Order CAP CER 22000PF 50V X7R AXIAL-MA105C223JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223JAA-BULK-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223KAA
 Order CAP CER 22000PF 50V X7R AXIAL-MA105C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223MAA
 Order CAP CER 22000PF 50V X7R AXIAL-MA105C223MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223MAA-ND.
CAP CER 1000PF 50V Z5U AXIAL - MA105E102ZAA
 Order CAP CER 1000PF 50V Z5U AXIAL-MA105E102ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E102ZAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103MAA
 Order CAP CER 10000PF 50V Z5U AXIAL-MA105E103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103MAA-ND.