CAP CER 390PF 200V 20% X7R AXIAL - SA102C391MAA - Capacitors

Digi-Key Part Number SA102C391MAA-ND
Price Break
7500
Unit Price
0.066
Extended Price
495.00
Manufacturer Part NumberSA102C391MAA
Product DescriptionCAP CER 390PF 200V 20% X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 390PF 200V 20% X7R AXIAL - SA102C391MAA - Capacitors Details
Technical/Catalog InformationSA102C391MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance390pF
Voltage - Rated200V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102C391MAA
SA102C391MAA

Purchase CAP CER 390PF 200V 20% X7R AXIAL - SA102C391MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 390PF 200V 20% X7R AXIAL - SA102C391MAA
Capacitors

CAP CER 390PF 200V 20% X7R AXIAL - SA102C391MAA (SA102C391MAA-ND)

Related parts Capacitors :
CAP CER 390PF 200V 20% X7R AXIAL - SA102C391MAA
 Order CAP CER 390PF 200V 20% X7R AXIAL-SA102C391MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C391MAA-ND.
CAP CER 220PF 200V 20% X7R AXIAL - SA102C221MAA
 Order CAP CER 220PF 200V 20% X7R AXIAL-SA102C221MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221MAA-ND.
CAP CER 270PF 200V 20% X7R AXIAL - SA102C271MAA
 Order CAP CER 270PF 200V 20% X7R AXIAL-SA102C271MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C271MAA-ND.
CAP CER 330PF 200V 20% X7R AXIAL - SA102C331MAA
 Order CAP CER 330PF 200V 20% X7R AXIAL-SA102C331MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331MAA-ND.
CAP CER 330PF 200V 20% X7R AXIAL - SA102C331MAK
 Order CAP CER 330PF 200V 20% X7R AXIAL-SA102C331MAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331MAK-ND.
CAP CER 390PF 200V 5% X7R AXIAL - SA102C391JAA
 Order CAP CER 390PF 200V 5% X7R AXIAL-SA102C391JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C391JAA-ND.
CAP CER 390PF 200V 10% X7R AXIAL - SA102C391KAA
 Order CAP CER 390PF 200V 10% X7R AXIAL-SA102C391KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C391KAA-ND.
CAP CER 470PF 200V 20% X7R AXIAL - SA102C471MAA
 Order CAP CER 470PF 200V 20% X7R AXIAL-SA102C471MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471MAA-ND.
CAP CER 470PF 200V 20% X7R AXIAL - SA102C471MAC
 Order CAP CER 470PF 200V 20% X7R AXIAL-SA102C471MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471MAC-ND.
CAP CER 470PF 200V 20% X7R AXIAL - SA102C471MAR
 Order CAP CER 470PF 200V 20% X7R AXIAL-SA102C471MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471MAR-ND.
CAP CER 680PF 200V 20% X7R AXIAL - SA102C681MAA
 Order CAP CER 680PF 200V 20% X7R AXIAL-SA102C681MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C681MAA-ND.
CAP CER 680PF 200V 20% X7R AXIAL - SA102C681MAR
 Order CAP CER 680PF 200V 20% X7R AXIAL-SA102C681MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C681MAR-ND.
CAP CER 390PF 50V 20% X7R DIP - MD015C391MAB
 Order CAP CER 390PF 50V 20% X7R DIP-MD015C391MAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C391MAB-ND.
CAP CER 100PF 200V 20% X7R RAD - MR042C101MAA
 Order CAP CER 100PF 200V 20% X7R RAD-MR042C101MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042C101MAA-ND.
CAP CER 390PF 200V 10% X7R RAD - MR042C391KAA
 Order CAP CER 390PF 200V 10% X7R RAD-MR042C391KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042C391KAA-ND.