CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAC - Capacitors

Digi-Key Part Number SA102C221KAC-ND
Price Break
4000
Unit Price
0.06118
Extended Price
244.72
Manufacturer Part NumberSA102C221KAC
Product DescriptionCAP CER 220PF 200V 10% X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAC - Capacitors Details
Technical/Catalog InformationSA102C221KAC
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated200V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102C221KAC
SA102C221KAC

Purchase CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAC
Capacitors

CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAC (SA102C221KAC-ND)

Related parts Capacitors :
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAC
 Order CAP CER 220PF 200V 10% X7R AXIAL-SA102C221KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAC-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA
 Order CAP CER 220PF 200V 10% X7R AXIAL-SA052C221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG
 Order CAP CER 220PF 200V 10% X7R AXIAL-SA052C221KAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAC-LG-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAA
 Order CAP CER 220PF 200V 10% X7R AXIAL-SA102C221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAR
 Order CAP CER 220PF 200V 10% X7R AXIAL-SA102C221KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KAR-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KARC
 Order CAP CER 220PF 200V 10% X7R AXIAL-SA102C221KARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221KARC-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA052C331KAA
 Order CAP CER 330PF 200V 10% X7R AXIAL-SA052C331KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C331KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAA
 Order CAP CER 470PF 200V 10% X7R AXIAL-SA052C471KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C471KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAC
 Order CAP CER 470PF 200V 10% X7R AXIAL-SA052C471KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C471KAC-ND.
CAP CER 220PF 100V 10% X7R AXIAL - SA101C221KAA
 Order CAP CER 220PF 100V 10% X7R AXIAL-SA101C221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C221KAA-ND.
CAP CER 220PF 200V 10% NP0 AXIAL - SA102A221KAA
 Order CAP CER 220PF 200V 10% NP0 AXIAL-SA102A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A221KAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAA
 Order CAP CER 220PF 200V 5% X7R AXIAL-SA102C221JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221JAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAR
 Order CAP CER 220PF 200V 5% X7R AXIAL-SA102C221JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221JAR-ND.
CAP CER 220PF 200V 20% X7R AXIAL - SA102C221MAA
 Order CAP CER 220PF 200V 20% X7R AXIAL-SA102C221MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221MAA-ND.
CAP CER 270PF 200V 10% X7R AXIAL - SA102C271KAA
 Order CAP CER 270PF 200V 10% X7R AXIAL-SA102C271KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C271KAA-ND.