CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JARC - Capacitors

Digi-Key Part Number SA102C152JARC-ND
Price Break
4000
Unit Price
0.11605
Extended Price
464.20
Manufacturer Part NumberSA102C152JARC
Product DescriptionCAP CER 1500PF 200V 5% X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JARC - Capacitors Details
Technical/Catalog InformationSA102C152JARC
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated200V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA102C152JARC
SA102C152JARC

Purchase CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JARC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JARC
Capacitors

CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JARC (SA102C152JARC-ND)

Related parts Capacitors :
CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JARC
 Order CAP CER 1500PF 200V 5% X7R AXIAL-SA102C152JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C152JARC-ND.
CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JAC
 Order CAP CER 1500PF 200V 5% X7R AXIAL-SA102C152JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C152JAC-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAA
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAA-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAC
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAC-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAR
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAR-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAA
 Order CAP CER 220PF 200V 5% X7R AXIAL-SA102C221JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221JAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAR
 Order CAP CER 220PF 200V 5% X7R AXIAL-SA102C221JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C221JAR-ND.
CAP CER 2200PF 200V 5% X7R AXIAL - SA102C222JAC
 Order CAP CER 2200PF 200V 5% X7R AXIAL-SA102C222JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C222JAC-ND.
CAP CER 2200PF 200V 5% X7R AXIAL - SA102C222JARC
 Order CAP CER 2200PF 200V 5% X7R AXIAL-SA102C222JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C222JARC-ND.
CAP CER 270PF 200V 5% X7R AXIAL - SA102C271JAA
 Order CAP CER 270PF 200V 5% X7R AXIAL-SA102C271JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C271JAA-ND.
CAP CER 330PF 200V 5% X7R AXIAL - SA102C331JAA
 Order CAP CER 330PF 200V 5% X7R AXIAL-SA102C331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331JAA-ND.
CAP CER 390PF 200V 5% X7R AXIAL - SA102C391JAA
 Order CAP CER 390PF 200V 5% X7R AXIAL-SA102C391JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C391JAA-ND.
CAP CER 470PF 200V 5% X7R AXIAL - SA102C471JAA
 Order CAP CER 470PF 200V 5% X7R AXIAL-SA102C471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C471JAA-ND.
CAP CER 4700PF 200V 5% X7R AXIAL - SA102C472JAA
 Order CAP CER 4700PF 200V 5% X7R AXIAL-SA102C472JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C472JAA-ND.
CAP CER 6800PF 200V 5% X7R AXIAL - SA102C682JAA
 Order CAP CER 6800PF 200V 5% X7R AXIAL-SA102C682JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C682JAA-ND.