CAP CER 1200PF 200V X7R AXIAL - SA102C122KAK - Capacitors

Digi-Key Part Number SA102C122KAK-ND
Price Break
5000
Unit Price
0.09088
Extended Price
454.40
Manufacturer Part NumberSA102C122KAK
Product DescriptionCAP CER 1200PF 200V X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 1200PF 200V X7R AXIAL - SA102C122KAK - Capacitors Details
Technical/Catalog InformationSA102C122KAK
VendorAVX Corporation
CategoryCapacitors
Capacitance1200pF
Voltage - Rated200V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102C122KAK
SA102C122KAK

Purchase CAP CER 1200PF 200V X7R AXIAL - SA102C122KAK - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1200PF 200V X7R AXIAL - SA102C122KAK
Capacitors

CAP CER 1200PF 200V X7R AXIAL - SA102C122KAK (SA102C122KAK-ND)

Related parts Capacitors :
CAP CER 1200PF 200V X7R AXIAL - SA102C122KAK
 Order CAP CER 1200PF 200V X7R AXIAL-SA102C122KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C122KAK-ND.
CAP CER 1200PF 200V X7R AXIAL - MA102C122KAA
 Order CAP CER 1200PF 200V X7R AXIAL-MA102C122KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C122KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA101C122KAA-BULK
 Order CAP CER 1200PF 100V X7R AXIAL-MA101C122KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C122KAA-BULK-ND.
CAP CER 1000PF 200V X7R AXIAL - MA102C102MAA
 Order CAP CER 1000PF 200V X7R AXIAL-MA102C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C102MAA-ND.
CAP CER 270PF 200V X7R AXIAL - MA102C271KAA
 Order CAP CER 270PF 200V X7R AXIAL-MA102C271KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C271KAA-ND.
CAP CER 4700PF 200V X7R AXIAL - MA102C472MAA
 Order CAP CER 4700PF 200V X7R AXIAL-MA102C472MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C472MAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA201C122JAA
 Order CAP CER 1200PF 100V X7R AXIAL-MA201C122JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201C122JAA-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103KAA
 Order CAP CER 10000PF 200V X7R AXIAL-MA302C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103KAA-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103MAA
 Order CAP CER 10000PF 200V X7R AXIAL-MA302C103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103MAA-ND.
CAP CER 15000PF 200V X7R AXIAL - MA302C153KAA
 Order CAP CER 15000PF 200V X7R AXIAL-MA302C153KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C153KAA-ND.
CAP CER 3300PF 200V X7R AXIAL - MA302C332MAA
 Order CAP CER 3300PF 200V X7R AXIAL-MA302C332MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C332MAA-ND.
CAP CER 22000PF 200V X7R AXIAL - MA402C223KAA
 Order CAP CER 22000PF 200V X7R AXIAL-MA402C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA402C223KAA-ND.
CAP CER 22000PF 200V X7R AXIAL - MA402C223KAC
 Order CAP CER 22000PF 200V X7R AXIAL-MA402C223KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA402C223KAC-ND.
CAP CER 1200PF 100V X7R AXIAL - SA101C122KAA
 Order CAP CER 1200PF 100V X7R AXIAL-SA101C122KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C122KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - SA101C122KAR
 Order CAP CER 1200PF 100V X7R AXIAL-SA101C122KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C122KAR-ND.