CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA - Capacitors

Digi-Key Part Number SA102C102MAA-ND
Price Break
7500
Unit Price
0.055
Extended Price
412.50
Manufacturer Part NumberSA102C102MAA
Product DescriptionCAP CER 1000PF 200V X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA - Capacitors Details
Technical/Catalog InformationSA102C102MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated200V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102C102MAA
SA102C102MAA

Purchase CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA
Capacitors

CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA (SA102C102MAA-ND)

Related parts Capacitors :
CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA
 Order CAP CER 1000PF 200V X7R AXIAL-SA102C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102MAA-ND.
CAP CER 1000PF 200V X7R AXIAL - MA102C102MAA
 Order CAP CER 1000PF 200V X7R AXIAL-MA102C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C102MAA-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAA
 Order CAP CER 1000PF 200V X7R AXIAL-SA102C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAA-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAK
 Order CAP CER 1000PF 200V X7R AXIAL-SA102C102KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAK-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAN
 Order CAP CER 1000PF 200V X7R AXIAL-SA102C102KAN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAN-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAR
 Order CAP CER 1000PF 200V X7R AXIAL-SA102C102KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 1200PF 200V X7R AXIAL - MA102C122KAA
 Order CAP CER 1200PF 200V X7R AXIAL-MA102C122KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C122KAA-ND.
CAP CER 270PF 200V X7R AXIAL - MA102C271KAA
 Order CAP CER 270PF 200V X7R AXIAL-MA102C271KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C271KAA-ND.
CAP CER 4700PF 200V X7R AXIAL - MA102C472MAA
 Order CAP CER 4700PF 200V X7R AXIAL-MA102C472MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C472MAA-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102JAA
 Order CAP CER 1000PF 50V X7R AXIAL-MA105C102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102JAA-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102KAA
 Order CAP CER 1000PF 50V X7R AXIAL-MA105C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102KAA-ND.
CAP CER 1000PF 200V NP0 AXIAL - MA302A102JAA
 Order CAP CER 1000PF 200V NP0 AXIAL-MA302A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302A102JAA-ND.
CAP CER 1000PF 200V NP0 AXIAL - MA302A102JAC
 Order CAP CER 1000PF 200V NP0 AXIAL-MA302A102JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302A102JAC-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103KAA
 Order CAP CER 10000PF 200V X7R AXIAL-MA302C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103KAA-ND.