CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAR - Capacitors

Digi-Key Part Number SA102A820JAR-ND
Price Break
7500
Unit Price
0.06105
Extended Price
457.88
Manufacturer Part NumberSA102A820JAR
Product DescriptionCAP CER 82PF 200V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAR - Capacitors Details
Technical/Catalog InformationSA102A820JAR
VendorAVX Corporation
CategoryCapacitors
Capacitance82pF
Voltage - Rated200V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA102A820JAR
SA102A820JAR

Purchase CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAR
Capacitors

CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAR (SA102A820JAR-ND)

Related parts Capacitors :
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAR
 Order CAP CER 82PF 200V 5% NP0 AXIAL-SA102A820JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAR-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAA
 Order CAP CER 82PF 200V 5% NP0 AXIAL-SA052A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAC
 Order CAP CER 82PF 200V 5% NP0 AXIAL-SA052A820JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAC-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAA
 Order CAP CER 82PF 200V 5% NP0 AXIAL-SA102A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAC
 Order CAP CER 82PF 200V 5% NP0 AXIAL-SA102A820JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JAC-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JARC
 Order CAP CER 82PF 200V 5% NP0 AXIAL-SA102A820JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820JARC-ND.
CAP CER 82PF 100V 5% NP0 AXIAL - MA101A820JAA
 Order CAP CER 82PF 100V 5% NP0 AXIAL-MA101A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A820JAA-ND.
CAP CER 82PF 200V 5% NP0 RADIAL - MR042A820JAA
 Order CAP CER 82PF 200V 5% NP0 RADIAL-MR042A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A820JAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
 Order CAP CER 120PF 200V 5% NP0 AXIAL-SA052A121JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A121JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAR-ND.