CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA - Capacitors

Digi-Key Part Number SA102A820FAA-ND
Price Break
7500
Unit Price
0.30525
Extended Price
2289.38
Manufacturer Part NumberSA102A820FAA
Product DescriptionCAP CER 82PF 200V 1% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA - Capacitors Details
Technical/Catalog InformationSA102A820FAA
VendorAVX Corporation
CategoryCapacitors
Capacitance82pF
Voltage - Rated200V
Tolerance±1%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102A820FAA
SA102A820FAA

Purchase CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA
Capacitors

CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA (SA102A820FAA-ND)

Related parts Capacitors :
CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA
 Order CAP CER 82PF 200V 1% NP0 AXIAL-SA102A820FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A820FAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAA
 Order CAP CER 82PF 200V 5% NP0 AXIAL-SA052A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAC
 Order CAP CER 82PF 200V 5% NP0 AXIAL-SA052A820JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A820JAC-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FAA
 Order CAP CER 100PF 200V 1% NP0 AXIAL-SA102A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAA-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FAB
 Order CAP CER 100PF 200V 1% NP0 AXIAL-SA102A101FAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAB-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FARC
 Order CAP CER 100PF 200V 1% NP0 AXIAL-SA102A101FARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FARC-ND.
CAP CER 120PF 200V 1% NP0 AXIAL - SA102A121FAA
 Order CAP CER 120PF 200V 1% NP0 AXIAL-SA102A121FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121FAA-ND.
CAP CER 22PF 200V 1% NP0 AXIAL - SA102A220FAA
 Order CAP CER 22PF 200V 1% NP0 AXIAL-SA102A220FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A220FAA-ND.
CAP CER 33PF 200V 1% NP0 AXIAL - SA102A330FAA
 Order CAP CER 33PF 200V 1% NP0 AXIAL-SA102A330FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A330FAA-ND.
CAP CER 36PF 200V 1% NP0 AXIAL - SA102A360FAA
 Order CAP CER 36PF 200V 1% NP0 AXIAL-SA102A360FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A360FAA-ND.
CAP CER 39PF 200V 1% NP0 AXIAL - SA102A390FAA
 Order CAP CER 39PF 200V 1% NP0 AXIAL-SA102A390FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A390FAA-ND.
CAP CER 47PF 200V 1% NP0 AXIAL - SA102A470FAA
 Order CAP CER 47PF 200V 1% NP0 AXIAL-SA102A470FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470FAA-ND.
CAP CER 51PF 200V 1% NP0 AXIAL - SA102A510FAA
 Order CAP CER 51PF 200V 1% NP0 AXIAL-SA102A510FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A510FAA-ND.
CAP CER 56PF 200V 1% NP0 AXIAL - SA102A560FAA
 Order CAP CER 56PF 200V 1% NP0 AXIAL-SA102A560FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A560FAA-ND.
CAP CER 68PF 200V 1% NP0 AXIAL - SA102A680FAA
 Order CAP CER 68PF 200V 1% NP0 AXIAL-SA102A680FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680FAA-ND.