CAP CER 68PF 200V 10% NP0 AXIAL - SA102A680KAA - Capacitors

Digi-Key Part Number SA102A680KAA-ND
Price Break
7500
Unit Price
0.06345
Extended Price
475.88
Manufacturer Part NumberSA102A680KAA
Product DescriptionCAP CER 68PF 200V 10% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 68PF 200V 10% NP0 AXIAL - SA102A680KAA - Capacitors Details
Technical/Catalog InformationSA102A680KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance68pF
Voltage - Rated200V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102A680KAA
SA102A680KAA

Purchase CAP CER 68PF 200V 10% NP0 AXIAL - SA102A680KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 68PF 200V 10% NP0 AXIAL - SA102A680KAA
Capacitors

CAP CER 68PF 200V 10% NP0 AXIAL - SA102A680KAA (SA102A680KAA-ND)

Related parts Capacitors :
CAP CER 68PF 200V 10% NP0 AXIAL - SA102A680KAA
 Order CAP CER 68PF 200V 10% NP0 AXIAL-SA102A680KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680KAA-ND.
CAP CER 68PF 200V 10% NP0 AXIAL - SA102A680KAC
 Order CAP CER 68PF 200V 10% NP0 AXIAL-SA102A680KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680KAC-ND.
CAP CER 68PF 100V 10% NP0 AXIAL - MA101A680KAA
 Order CAP CER 68PF 100V 10% NP0 AXIAL-MA101A680KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A680KAA-ND.
CAP CER 68PF 200V 10% NP0 DIP - MD012A680KAB
 Order CAP CER 68PF 200V 10% NP0 DIP-MD012A680KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A680KAB-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA052A101KAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 22PF 200V 10% NP0 AXIAL - SA052A220KAA
 Order CAP CER 22PF 200V 10% NP0 AXIAL-SA052A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220KAA-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA052A470KAA
 Order CAP CER 47PF 200V 10% NP0 AXIAL-SA052A470KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470KAA-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAA
 Order CAP CER 10PF 200V 10% NP0 AXIAL-SA102A100KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAA-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAC
 Order CAP CER 10PF 200V 10% NP0 AXIAL-SA102A100KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAC-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR
 Order CAP CER 10PF 200V 10% NP0 AXIAL-SA102A100KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAR-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAA-LF
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-LF-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAA
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAC
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAC-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAN
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAN-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAR
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAR-ND.