CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAR - Capacitors

Digi-Key Part Number SA102A470KAR-ND
Price Break
7500
Unit Price
0.05665
Extended Price
424.88
Manufacturer Part NumberSA102A470KAR
Product DescriptionCAP CER 47PF 200V 10% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAR - Capacitors Details
Technical/Catalog InformationSA102A470KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance47pF
Voltage - Rated200V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA102A470KAR
SA102A470KAR

Purchase CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAR
Capacitors

CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAR (SA102A470KAR-ND)

Related parts Capacitors :
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAR
 Order CAP CER 47PF 200V 10% NP0 AXIAL-SA102A470KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470KAR-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA052A470KAA
 Order CAP CER 47PF 200V 10% NP0 AXIAL-SA052A470KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470KAA-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAA
 Order CAP CER 47PF 200V 10% NP0 AXIAL-SA102A470KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470KAA-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAC
 Order CAP CER 47PF 200V 10% NP0 AXIAL-SA102A470KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470KAC-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA102A470KAN
 Order CAP CER 47PF 200V 10% NP0 AXIAL-SA102A470KAN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470KAN-ND.
CAP CER 47PF 100V 10% NP0 AXIAL - MA101A470KAA-BULK
 Order CAP CER 47PF 100V 10% NP0 AXIAL-MA101A470KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470KAA-BULK-ND.
CAP CER 4.7PF 100V 10% NP0 AXIAL - MA101A4R7KAA-BULK
 Order CAP CER 4.7PF 100V 10% NP0 AXIAL-MA101A4R7KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A4R7KAA-BULK-ND.
CAP CER 47PF 200V 10% NP0 DIP - MD012A470KAB
 Order CAP CER 47PF 200V 10% NP0 DIP-MD012A470KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A470KAB-ND.
CAP CER 47PF 200V 10% NP0 RAD - MR042A470KAA
 Order CAP CER 47PF 200V 10% NP0 RAD-MR042A470KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR042A470KAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA052A101KAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 22PF 200V 10% NP0 AXIAL - SA052A220KAA
 Order CAP CER 22PF 200V 10% NP0 AXIAL-SA052A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220KAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA052A470JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAC
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA052A470JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAC-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAA
 Order CAP CER 10PF 200V 10% NP0 AXIAL-SA102A100KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAA-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAC
 Order CAP CER 10PF 200V 10% NP0 AXIAL-SA102A100KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAC-ND.