CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARN - Capacitors

Digi-Key Part Number SA102A470JARN-ND
Price Break
4000
Unit Price
0.06838
Extended Price
273.52
Manufacturer Part NumberSA102A470JARN
Product DescriptionCAP CER 47PF 200V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARN - Capacitors Details
Technical/Catalog InformationSA102A470JARN
VendorAVX Corporation
CategoryCapacitors
Capacitance47pF
Voltage - Rated200V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA102A470JARN
SA102A470JARN

Purchase CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARN - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARN
Capacitors

CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARN (SA102A470JARN-ND)

Related parts Capacitors :
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARN
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA102A470JARN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JARN-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAA
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA052A470JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA052A470JAC
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA052A470JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470JAC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA-FYR
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA102A470JAA-FYR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAA-FYR-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAA
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA102A470JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAC
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA102A470JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAC-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAK
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA102A470JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAK-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAN
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA102A470JAN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAN-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA102A470JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAR-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JAR-QUA
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA102A470JAR-QUA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JAR-QUA-ND.
CAP CER 47PF 200V 5% NP0 AXIAL - SA102A470JARC
 Order CAP CER 47PF 200V 5% NP0 AXIAL-SA102A470JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470JARC-ND.
CAP CER 47PF 100V 5% NP0 AXIAL - MA101A470JAA-BULK
 Order CAP CER 47PF 100V 5% NP0 AXIAL-MA101A470JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470JAA-BULK-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.