CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAA - Capacitors

Digi-Key Part Number SA102A120JAA-ND
Price Break
7500
Unit Price
0.06105
Extended Price
457.88
Manufacturer Part NumberSA102A120JAA
Product DescriptionCAP CER 12PF 200V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAA - Capacitors Details
Technical/Catalog InformationSA102A120JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance12pF
Voltage - Rated200V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102A120JAA
SA102A120JAA

Purchase CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAA
Capacitors

CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAA (SA102A120JAA-ND)

Related parts Capacitors :
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAA
 Order CAP CER 12PF 200V 5% NP0 AXIAL-SA102A120JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAA-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAC
 Order CAP CER 12PF 200V 5% NP0 AXIAL-SA102A120JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAC-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAK
 Order CAP CER 12PF 200V 5% NP0 AXIAL-SA102A120JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAK-ND.
CAP CER 12PF 200V 5% NP0 AXIAL - SA102A120JAR
 Order CAP CER 12PF 200V 5% NP0 AXIAL-SA102A120JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120JAR-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
 Order CAP CER 120PF 200V 5% NP0 AXIAL-SA052A121JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A121JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAR-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA
 Order CAP CER 18PF 200V 5% NP0 AXIAL-SA052A180JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A180JAA-ND.
CAP CER 20PF 200V 5% NP0 AXIAL - SA052A200JAA
 Order CAP CER 20PF 200V 5% NP0 AXIAL-SA052A200JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A200JAA-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAA
 Order CAP CER 22PF 200V 5% NP0 AXIAL-SA052A220JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220JAA-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAC
 Order CAP CER 22PF 200V 5% NP0 AXIAL-SA052A220JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220JAC-ND.