CAP CER 12PF 200V NP0 AXIAL - SA102A120DAA - Capacitors

Digi-Key Part Number SA102A120DAA-ND
Price Break
7500
Unit Price
0.1991
Extended Price
1493.25
Manufacturer Part NumberSA102A120DAA
Product DescriptionCAP CER 12PF 200V NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 12PF 200V NP0 AXIAL - SA102A120DAA - Capacitors Details
Technical/Catalog InformationSA102A120DAA
VendorAVX Corporation
CategoryCapacitors
Capacitance12pF
Voltage - Rated200V
Tolerance±0.5pF
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102A120DAA
SA102A120DAA

Purchase CAP CER 12PF 200V NP0 AXIAL - SA102A120DAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 12PF 200V NP0 AXIAL - SA102A120DAA
Capacitors

CAP CER 12PF 200V NP0 AXIAL - SA102A120DAA (SA102A120DAA-ND)

Related parts Capacitors :
CAP CER 12PF 200V NP0 AXIAL - SA102A120DAA
 Order CAP CER 12PF 200V NP0 AXIAL-SA102A120DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A120DAA-ND.
CAP CER 100PF 200V NP0 AXIAL - MA102A101JAA
 Order CAP CER 100PF 200V NP0 AXIAL-MA102A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A101JAA-ND.
CAP CER 15PF 200V NP0 AXIAL - MA102A150JAA-BULK
 Order CAP CER 15PF 200V NP0 AXIAL-MA102A150JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A150JAA-BULK-ND.
CAP CER 150PF 200V NP0 AXIAL - MA102A151KAA
 Order CAP CER 150PF 200V NP0 AXIAL-MA102A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A151KAA-ND.
CAP CER 18PF 200V NP0 AXIAL - MA102A180JAA-BULK
 Order CAP CER 18PF 200V NP0 AXIAL-MA102A180JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A180JAA-BULK-ND.
CAP CER 180PF 200V NP0 AXIAL - MA102A181JAC
 Order CAP CER 180PF 200V NP0 AXIAL-MA102A181JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A181JAC-ND.
CAP CER 22PF 200V NP0 AXIAL - MA102A220JAA-BULK
 Order CAP CER 22PF 200V NP0 AXIAL-MA102A220JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A220JAA-BULK-ND.
CAP CER 27PF 200V NP0 AXIAL - MA102A270JAA
 Order CAP CER 27PF 200V NP0 AXIAL-MA102A270JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A270JAA-ND.
CAP CER 33PF 200V NP0 AXIAL - MA102A330JAA-BULK
 Order CAP CER 33PF 200V NP0 AXIAL-MA102A330JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A330JAA-BULK-ND.
CAP CER 33PF 200V NP0 AXIAL - MA102A330MAA
 Order CAP CER 33PF 200V NP0 AXIAL-MA102A330MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A330MAA-ND.
CAP CER 39PF 200V NP0 AXIAL - MA102A390JAA-BULK
 Order CAP CER 39PF 200V NP0 AXIAL-MA102A390JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A390JAA-BULK-ND.
CAP CER 39PF 200V NP0 AXIAL - MA102A390JAA
 Order CAP CER 39PF 200V NP0 AXIAL-MA102A390JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A390JAA-ND.
CAP CER 3.0PF 200V NP0 AXIAL - MA102A3R0CAA
 Order CAP CER 3.0PF 200V NP0 AXIAL-MA102A3R0CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A3R0CAA-ND.
CAP CER 3.3PF 200V NP0 AXIAL - MA102A3R3DAA
 Order CAP CER 3.3PF 200V NP0 AXIAL-MA102A3R3DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A3R3DAA-ND.
CAP CER 47PF 200V NP0 AXIAL - MA102A470JAA-BULK
 Order CAP CER 47PF 200V NP0 AXIAL-MA102A470JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A470JAA-BULK-ND.