CAP CER 100PF 200V 20% NP0 AXIAL - SA102A101MAA - Capacitors

Digi-Key Part Number SA102A101MAA-ND
Price Break
7500
Unit Price
0.06345
Extended Price
475.88
Manufacturer Part NumberSA102A101MAA
Product DescriptionCAP CER 100PF 200V 20% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 100PF 200V 20% NP0 AXIAL - SA102A101MAA - Capacitors Details
Technical/Catalog InformationSA102A101MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated200V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102A101MAA
SA102A101MAA

Purchase CAP CER 100PF 200V 20% NP0 AXIAL - SA102A101MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 200V 20% NP0 AXIAL - SA102A101MAA
Capacitors

CAP CER 100PF 200V 20% NP0 AXIAL - SA102A101MAA (SA102A101MAA-ND)

Related parts Capacitors :
CAP CER 100PF 200V 20% NP0 AXIAL - SA102A101MAA
 Order CAP CER 100PF 200V 20% NP0 AXIAL-SA102A101MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101MAA-ND.
CAP CER 100PF 200V 20% NP0 AXIAL - SA102A101MAR-QUA
 Order CAP CER 100PF 200V 20% NP0 AXIAL-SA102A101MAR-QUA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101MAR-QUA-ND.
CAP CER 100PF 100V 20% NP0 AXIAL - MA101A101MAA
 Order CAP CER 100PF 100V 20% NP0 AXIAL-MA101A101MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101MAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA052A101KAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FAA
 Order CAP CER 100PF 200V 1% NP0 AXIAL-SA102A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAA-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FAB
 Order CAP CER 100PF 200V 1% NP0 AXIAL-SA102A101FAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FAB-ND.
CAP CER 100PF 200V 1% NP0 AXIAL - SA102A101FARC
 Order CAP CER 100PF 200V 1% NP0 AXIAL-SA102A101FARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101FARC-ND.
CAP CER 100PF 200V 2% NP0 AXIAL - SA102A101GAA
 Order CAP CER 100PF 200V 2% NP0 AXIAL-SA102A101GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101GAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAA-LF
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-LF-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAA
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAC
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAC-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAN
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAN-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAR
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAR-ND.