CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR

Digi-Key Part Number SA102A100KAR-ND
Price Break
7500
Unit Price
0.05665
Extended Price
424.88
Manufacturer Part NumberSA102A100KAR
Product DescriptionCAP CER 10PF 200V 10% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR Details
Technical/Catalog InformationSA102A100KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance10pF
Voltage - Rated200V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA102A100KAR
SA102A100KAR

Purchase CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR

CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR (SA102A100KAR-ND)

Related parts :
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAR
 Order CAP CER 10PF 200V 10% NP0 AXIAL-SA102A100KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAR-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAA
 Order CAP CER 10PF 200V 10% NP0 AXIAL-SA102A100KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAA-ND.
CAP CER 10PF 200V 10% NP0 AXIAL - SA102A100KAC
 Order CAP CER 10PF 200V 10% NP0 AXIAL-SA102A100KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100KAC-ND.
CAP CER 10PF 200V 10% NP0 DIP - MD012A100KAB
 Order CAP CER 10PF 200V 10% NP0 DIP-MD012A100KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A100KAB-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA052A101KAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 22PF 200V 10% NP0 AXIAL - SA052A220KAA
 Order CAP CER 22PF 200V 10% NP0 AXIAL-SA052A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220KAA-ND.
CAP CER 47PF 200V 10% NP0 AXIAL - SA052A470KAA
 Order CAP CER 47PF 200V 10% NP0 AXIAL-SA052A470KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A470KAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAC
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAC-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAR
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAR-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JARC
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JARC-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JARN
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JARN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JARN-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAA-LF
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-LF-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA102A101KAA
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA102A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101KAA-ND.