CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAR

Digi-Key Part Number SA102A100JAR-ND
Price Break
7500
15000
37500
75000
150000
Unit Price
0.03326
0.0308
0.02957
0.02772
0.02649
Extended Price
249.45
462.00
1108.88
2079.00
3973.50
Manufacturer Part NumberSA102A100JAR
Product DescriptionCAP CER 10PF 200V 5% NP0 AXIAL
Quantity Available 15000
All prices are in GBP

CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAR Details
Technical/Catalog InformationSA102A100JAR
VendorAVX Corporation
CategoryCapacitors
Capacitance10pF
Voltage - Rated200V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA102A100JAR
SA102A100JAR

Purchase CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAR
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAR

CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAR (SA102A100JAR-ND)

Related parts :
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAR
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAR-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JAC
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JAC-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JARC
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JARC-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA102A100JARN
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA102A100JARN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100JARN-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
 Order CAP CER 120PF 200V 5% NP0 AXIAL-SA052A121JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A121JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAR-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA
 Order CAP CER 18PF 200V 5% NP0 AXIAL-SA052A180JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A180JAA-ND.