CAP CER 10PF 200V NP0 AXIAL - SA102A100CAA

Digi-Key Part Number SA102A100CAA-ND
Price Break
7500
Unit Price
0.49588
Extended Price
3719.10
Manufacturer Part NumberSA102A100CAA
Product DescriptionCAP CER 10PF 200V NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 10PF 200V NP0 AXIAL - SA102A100CAA Details
Technical/Catalog InformationSA102A100CAA
VendorAVX Corporation
CategoryCapacitors
Capacitance10pF
Voltage - Rated200V
Tolerance±0.25pF
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA102A100CAA
SA102A100CAA

Purchase CAP CER 10PF 200V NP0 AXIAL - SA102A100CAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 200V NP0 AXIAL - SA102A100CAA
CAP CER 10PF 200V NP0 AXIAL - SA102A100CAA

CAP CER 10PF 200V NP0 AXIAL - SA102A100CAA (SA102A100CAA-ND)

Related parts :
CAP CER 10PF 200V NP0 AXIAL - SA102A100CAA
 Order CAP CER 10PF 200V NP0 AXIAL-SA102A100CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100CAA-ND.
CAP CER 10PF 200V NP0 AXIAL - SA102A100DAA
 Order CAP CER 10PF 200V NP0 AXIAL-SA102A100DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100DAA-ND.
CAP CER 10PF 200V NP0 AXIAL - SA102A100DAR
 Order CAP CER 10PF 200V NP0 AXIAL-SA102A100DAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100DAR-ND.
CAP CER 1.0PF 200V NP0 AXIAL - SA102A1R0CAA
 Order CAP CER 1.0PF 200V NP0 AXIAL-SA102A1R0CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A1R0CAA-ND.
CAP CER 1.0PF 200V NP0 AXIAL - SA102A1R0CAR
 Order CAP CER 1.0PF 200V NP0 AXIAL-SA102A1R0CAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A1R0CAR-ND.
CAP CER 1.0PF 200V NP0 AXIAL - SA102A1R0DAA
 Order CAP CER 1.0PF 200V NP0 AXIAL-SA102A1R0DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A1R0DAA-ND.
CAP CER 1.0PF 100V NP0 AXIAL - MA101A1R0CAA
 Order CAP CER 1.0PF 100V NP0 AXIAL-MA101A1R0CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A1R0CAA-ND.
CAP CER 1.0PF 100V NP0 AXIAL - MA101A1R0DAA
 Order CAP CER 1.0PF 100V NP0 AXIAL-MA101A1R0DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A1R0DAA-ND.
CAP CER 100PF 200V NP0 AXIAL - MA102A101JAA
 Order CAP CER 100PF 200V NP0 AXIAL-MA102A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A101JAA-ND.
CAP CER 15PF 200V NP0 AXIAL - MA102A150JAA-BULK
 Order CAP CER 15PF 200V NP0 AXIAL-MA102A150JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A150JAA-BULK-ND.
CAP CER 150PF 200V NP0 AXIAL - MA102A151KAA
 Order CAP CER 150PF 200V NP0 AXIAL-MA102A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A151KAA-ND.
CAP CER 18PF 200V NP0 AXIAL - MA102A180JAA-BULK
 Order CAP CER 18PF 200V NP0 AXIAL-MA102A180JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A180JAA-BULK-ND.
CAP CER 180PF 200V NP0 AXIAL - MA102A181JAC
 Order CAP CER 180PF 200V NP0 AXIAL-MA102A181JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A181JAC-ND.
CAP CER 22PF 200V NP0 AXIAL - MA102A220JAA-BULK
 Order CAP CER 22PF 200V NP0 AXIAL-MA102A220JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A220JAA-BULK-ND.
CAP CER 27PF 200V NP0 AXIAL - MA102A270JAA
 Order CAP CER 27PF 200V NP0 AXIAL-MA102A270JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A270JAA-ND.