CAP CER 47000F 100V Z5U AXIAL - SA101E473ZAA - Capacitors

Digi-Key Part Number SA101E473ZAA-ND
Price Break
7500
Unit Price
0.09302
Extended Price
697.65
Manufacturer Part NumberSA101E473ZAA
Product DescriptionCAP CER 47000F 100V Z5U AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 47000F 100V Z5U AXIAL - SA101E473ZAA - Capacitors Details
Technical/Catalog InformationSA101E473ZAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated100V
Tolerance-20%, +80%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101E473ZAA
SA101E473ZAA

Purchase CAP CER 47000F 100V Z5U AXIAL - SA101E473ZAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47000F 100V Z5U AXIAL - SA101E473ZAA
Capacitors

CAP CER 47000F 100V Z5U AXIAL - SA101E473ZAA (SA101E473ZAA-ND)

Related parts Capacitors :
CAP CER 47000F 100V Z5U AXIAL - SA101E473ZAA
 Order CAP CER 47000F 100V Z5U AXIAL-SA101E473ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E473ZAA-ND.
CAP CER 47000F 100V Z5U AXIAL - SA101E473MAA-LF
 Order CAP CER 47000F 100V Z5U AXIAL-SA101E473MAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E473MAA-LF-ND.
CAP CER 47000F 100V Z5U AXIAL - SA101E473MAA
 Order CAP CER 47000F 100V Z5U AXIAL-SA101E473MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E473MAA-ND.
CAP CER 47000F 100V Z5U AXIAL - SA101E473MAC
 Order CAP CER 47000F 100V Z5U AXIAL-SA101E473MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E473MAC-ND.
CAP CER 47000F 100V Z5U AXIAL - SA101E473MAR
 Order CAP CER 47000F 100V Z5U AXIAL-SA101E473MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E473MAR-ND.
CAP CER 1000PF 100V Z5U AXIAL - MA101E102MAA
 Order CAP CER 1000PF 100V Z5U AXIAL-MA101E102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101E102MAA-ND.
CAP CER 10000PF 100V Z5U AXIAL - MA101E103MAA
 Order CAP CER 10000PF 100V Z5U AXIAL-MA101E103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101E103MAA-ND.
CAP CER 22000PF 100V Z5U AXIAL - MA101E223MAA
 Order CAP CER 22000PF 100V Z5U AXIAL-MA101E223MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101E223MAA-ND.
CAP CER .1UF 100V Z5U AXIAL - MA301E104MAA
 Order CAP CER .1UF 100V Z5U AXIAL-MA301E104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301E104MAA-ND.
CAP CER .1UF 100V Z5U AXIAL - MA301E104ZAA
 Order CAP CER .1UF 100V Z5U AXIAL-MA301E104ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301E104ZAA-ND.
CAP CER .1UF 100V Z5U AXIAL - MA401E104ZAA
 Order CAP CER .1UF 100V Z5U AXIAL-MA401E104ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA401E104ZAA-ND.
CAP CER .22UF 100V Z5U AXIAL - MA401E224ZAA
 Order CAP CER .22UF 100V Z5U AXIAL-MA401E224ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA401E224ZAA-ND.
CAP CER .33UF 100V Z5U AXIAL - MA501E334MAA
 Order CAP CER .33UF 100V Z5U AXIAL-MA501E334MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA501E334MAA-ND.
CAP CER .47UF 100V Z5U AXIAL - MA501E474MAATR1
 Order CAP CER .47UF 100V Z5U AXIAL-MA501E474MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA501E474MAATR1-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAA-LF
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103MAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103MAA-LF-ND.