CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAA - Capacitors

Digi-Key Part Number SA101E104ZAA-ND
Price Break
7500
Unit Price
0.10175
Extended Price
763.12
Manufacturer Part NumberSA101E104ZAA
Product DescriptionCAP CER .1UF 100V 80% Z5U AXIAL
Quantity Available 0
All prices are in GBP

CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAA - Capacitors Details
Technical/Catalog InformationSA101E104ZAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated100V
Tolerance-20%, +80%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101E104ZAA
SA101E104ZAA

Purchase CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAA
Capacitors

CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAA (SA101E104ZAA-ND)

Related parts Capacitors :
CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAA
 Order CAP CER .1UF 100V 80% Z5U AXIAL-SA101E104ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104ZAA-ND.
CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAC
 Order CAP CER .1UF 100V 80% Z5U AXIAL-SA101E104ZAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104ZAC-ND.
CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAR
 Order CAP CER .1UF 100V 80% Z5U AXIAL-SA101E104ZAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104ZAR-ND.
CAP CER .1UF 100V 80% Z5U AXIAL - SA111E104ZAA
 Order CAP CER .1UF 100V 80% Z5U AXIAL-SA111E104ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111E104ZAA-ND.
CAP CER .1UF 100V 80% Z5U AXIAL - SA111E104ZAR
 Order CAP CER .1UF 100V 80% Z5U AXIAL-SA111E104ZAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111E104ZAR-ND.
CAP CER .1UF 100V 80% Z5U RADIAL - MR041E104ZAA
 Order CAP CER .1UF 100V 80% Z5U RADIAL-MR041E104ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041E104ZAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA7
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAA7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC-LG
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-LG-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAM
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAM-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAN-LG
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAN-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAN-LG-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAN7
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAN7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAN7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAR
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAR-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZARC7
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZARC7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZARC7-ND.