CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC

Digi-Key Part Number SA101E104MAC-ND
Price Break
4000
Unit Price
0.11765
Extended Price
470.60
Manufacturer Part NumberSA101E104MAC
Product DescriptionCAP CER .1UF 100V 20% Z5U AXIAL
Quantity Available 0
All prices are in GBP

CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC Details
Technical/Catalog InformationSA101E104MAC
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101E104MAC
SA101E104MAC

Purchase CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC

CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC (SA101E104MAC-ND)

Related parts :
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC
 Order CAP CER .1UF 100V 20% Z5U AXIAL-SA101E104MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA-LF
 Order CAP CER .1UF 100V 20% Z5U AXIAL-SA101E104MAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-LF-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA
 Order CAP CER .1UF 100V 20% Z5U AXIAL-SA101E104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAR
 Order CAP CER .1UF 100V 20% Z5U AXIAL-SA101E104MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAR-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MARC
 Order CAP CER .1UF 100V 20% Z5U AXIAL-SA101E104MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MARC-ND.
CAP CER .1UF 100V 20% Z5U RADIAL - MR041E104MAA
 Order CAP CER .1UF 100V 20% Z5U RADIAL-MR041E104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA7
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAA7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAC7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAR
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAR-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MARC
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MARC-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MARC7
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MARC7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MARC7-ND.
CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAA
 Order CAP CER .1UF 100V 80% Z5U AXIAL-SA101E104ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104ZAA-ND.
CAP CER .1UF 100V 80% Z5U AXIAL - SA101E104ZAC
 Order CAP CER .1UF 100V 80% Z5U AXIAL-SA101E104ZAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104ZAC-ND.