CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAC - Capacitors

Digi-Key Part Number SA101E103ZAC-ND
Price Break
4000
Unit Price
0.04743
Extended Price
189.72
Manufacturer Part NumberSA101E103ZAC
Product DescriptionCAP CER 10000PF 100V Z5U AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAC - Capacitors Details
Technical/Catalog InformationSA101E103ZAC
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated100V
Tolerance-20%, +80%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101E103ZAC
SA101E103ZAC

Purchase CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAC
Capacitors

CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAC (SA101E103ZAC-ND)

Related parts Capacitors :
CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAC
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103ZAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103ZAC-ND.
CAP CER 10000PF 100V Z5U AXIAL - MA101E103MAA
 Order CAP CER 10000PF 100V Z5U AXIAL-MA101E103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101E103MAA-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAA-LF
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103MAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103MAA-LF-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAA
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103MAA-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAC
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103MAC-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAR
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103MAR-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAA
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103ZAA-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAR
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103ZAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103ZAR-ND.
CAP CER 10000PF 100V 10% AXIAL - SA101C103KAA
 Order CAP CER 10000PF 100V 10% AXIAL-SA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2428-2-ND.
CAP CER 10000PF 100V 10% AXIAL - SA101C103KAA
 Order CAP CER 10000PF 100V 10% AXIAL-SA101C103KAA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2428-1-ND.
CAP CER 10000PF 100V 10% AXIAL - SA101C103KAR
 Order CAP CER 10000PF 100V 10% AXIAL-SA101C103KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3144-2-ND.
CAP CER 10000PF 100V 10% AXIAL - SA101C103KAR
 Order CAP CER 10000PF 100V 10% AXIAL-SA101C103KAR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3144-1-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1000PF 100V Z5U AXIAL - MA101E102MAA
 Order CAP CER 1000PF 100V Z5U AXIAL-MA101E102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101E102MAA-ND.