CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAR - Capacitors

Digi-Key Part Number SA101E103MAR-ND
Price Break
7500
15000
37500
75000
150000
Unit Price
0.03511
0.03265
0.03142
0.02957
0.02834
Extended Price
263.32
489.75
1178.25
2217.75
4251.00
Manufacturer Part NumberSA101E103MAR
Product DescriptionCAP CER 10000PF 100V Z5U AXIAL
Quantity Available 15000
All prices are in GBP

CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAR - Capacitors Details
Technical/Catalog InformationSA101E103MAR
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101E103MAR
SA101E103MAR

Purchase CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAR
Capacitors

CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAR (SA101E103MAR-ND)

Related parts Capacitors :
CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAR
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103MAR-ND.
CAP CER 10000PF 100V Z5U AXIAL - MA101E103MAA
 Order CAP CER 10000PF 100V Z5U AXIAL-MA101E103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101E103MAA-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAA-LF
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103MAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103MAA-LF-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAA
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103MAA-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103MAC
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103MAC-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAA
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103ZAA-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAC
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103ZAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103ZAC-ND.
CAP CER 10000PF 100V Z5U AXIAL - SA101E103ZAR
 Order CAP CER 10000PF 100V Z5U AXIAL-SA101E103ZAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E103ZAR-ND.
CAP CER 10000PF 100V 10% AXIAL - SA101C103KAA
 Order CAP CER 10000PF 100V 10% AXIAL-SA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2428-2-ND.
CAP CER 10000PF 100V 10% AXIAL - SA101C103KAA
 Order CAP CER 10000PF 100V 10% AXIAL-SA101C103KAA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2428-1-ND.
CAP CER 10000PF 100V 10% AXIAL - SA101C103KAR
 Order CAP CER 10000PF 100V 10% AXIAL-SA101C103KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3144-2-ND.
CAP CER 10000PF 100V 10% AXIAL - SA101C103KAR
 Order CAP CER 10000PF 100V 10% AXIAL-SA101C103KAR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3144-1-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1000PF 100V Z5U AXIAL - MA101E102MAA
 Order CAP CER 1000PF 100V Z5U AXIAL-MA101E102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101E102MAA-ND.