CAP CER 820PF 100V 20% X7R AXIAL - SA101C821MAA - Capacitors

Digi-Key Part Number SA101C821MAA-ND
Price Break
7500
Unit Price
0.055
Extended Price
412.50
Manufacturer Part NumberSA101C821MAA
Product DescriptionCAP CER 820PF 100V 20% X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 820PF 100V 20% X7R AXIAL - SA101C821MAA - Capacitors Details
Technical/Catalog InformationSA101C821MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance820pF
Voltage - Rated100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C821MAA
SA101C821MAA

Purchase CAP CER 820PF 100V 20% X7R AXIAL - SA101C821MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 820PF 100V 20% X7R AXIAL - SA101C821MAA
Capacitors

CAP CER 820PF 100V 20% X7R AXIAL - SA101C821MAA (SA101C821MAA-ND)

Related parts Capacitors :
CAP CER 820PF 100V 20% X7R AXIAL - SA101C821MAA
 Order CAP CER 820PF 100V 20% X7R AXIAL-SA101C821MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C821MAA-ND.
CAP CER 510PF 100V 20% X7R AXIAL - SA101C511MAA
 Order CAP CER 510PF 100V 20% X7R AXIAL-SA101C511MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C511MAA-ND.
CAP CER 560PF 100V 20% X7R AXIAL - SA101C561MAA
 Order CAP CER 560PF 100V 20% X7R AXIAL-SA101C561MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C561MAA-ND.
CAP CER 680PF 100V 20% X7R AXIAL - SA101C681MAA
 Order CAP CER 680PF 100V 20% X7R AXIAL-SA101C681MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681MAA-ND.
CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAA
 Order CAP CER 820PF 100V 10% X7R AXIAL-SA101C821KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C821KAA-ND.
CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAR
 Order CAP CER 820PF 100V 10% X7R AXIAL-SA101C821KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C821KAR-ND.
CAP CER .1UF 100V 20% X7R AXIAL - SA301C104MAA
 Order CAP CER .1UF 100V 20% X7R AXIAL-SA301C104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C104MAA-ND.
CAP CER .1UF 100V 20% X7R AXIAL - SA301C104MAC
 Order CAP CER .1UF 100V 20% X7R AXIAL-SA301C104MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C104MAC-ND.
CAP CER .1UF 100V 20% X7R AXIAL - SA301C104MAR
 Order CAP CER .1UF 100V 20% X7R AXIAL-SA301C104MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C104MAR-ND.
CAP CER .1UF 100V 20% X7R AXIAL - SA401C104MAA
 Order CAP CER .1UF 100V 20% X7R AXIAL-SA401C104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401C104MAA-ND.
CAP CER .15UF 100V 20% X7R AXIAL - SA401C154MAA
 Order CAP CER .15UF 100V 20% X7R AXIAL-SA401C154MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA401C154MAA-ND.
CAP CER 820PF 100V 20% X7R RAD - SR151C821MAA
 Order CAP CER 820PF 100V 20% X7R RAD-SR151C821MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151C821MAA-ND.
CAP CER 100PF 100V 20% NP0 AXIAL - MA101A101MAA
 Order CAP CER 100PF 100V 20% NP0 AXIAL-MA101A101MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101MAA-ND.
CAP CER 150PF 100V 20% NP0 AXIAL - MA101A151MAA-BULK
 Order CAP CER 150PF 100V 20% NP0 AXIAL-MA101A151MAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151MAA-BULK-ND.
CAP CER 200PF 100V 20% NP0 AXIAL - MA101A201MAA-BULK
 Order CAP CER 200PF 100V 20% NP0 AXIAL-MA101A201MAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A201MAA-BULK-ND.