CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAA

Digi-Key Part Number SA101C821KAA-ND
Price Break
7500
Unit Price
0.05665
Extended Price
424.88
Manufacturer Part NumberSA101C821KAA
Product DescriptionCAP CER 820PF 100V 10% X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAA Details
Technical/Catalog InformationSA101C821KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance820pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C821KAA
SA101C821KAA

Purchase CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAA
CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAA

CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAA (SA101C821KAA-ND)

Related parts :
CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAA
 Order CAP CER 820PF 100V 10% X7R AXIAL-SA101C821KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C821KAA-ND.
CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAR
 Order CAP CER 820PF 100V 10% X7R AXIAL-SA101C821KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C821KAR-ND.
CAP CER 820PF 100V 10% X7R DIP - MD011C821KAB
 Order CAP CER 820PF 100V 10% X7R DIP-MD011C821KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C821KAB-ND.
CAP CER 820PF 100V 10% NP0 AXIAL - SA101A821KAA
 Order CAP CER 820PF 100V 10% NP0 AXIAL-SA101A821KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A821KAA-ND.
CAP CER 820PF 100V 10% NP0 AXIAL - SA101A821KAC
 Order CAP CER 820PF 100V 10% NP0 AXIAL-SA101A821KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A821KAC-ND.
CAP CER 820PF 100V 10% NP0 AXIAL - SA101A821KAK
 Order CAP CER 820PF 100V 10% NP0 AXIAL-SA101A821KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A821KAK-ND.
CAP CER 220PF 100V 10% X7R AXIAL - SA101C221KAA
 Order CAP CER 220PF 100V 10% X7R AXIAL-SA101C221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C221KAA-ND.
CAP CER 560PF 100V 10% X7R AXIAL - SA101C561KAA
 Order CAP CER 560PF 100V 10% X7R AXIAL-SA101C561KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C561KAA-ND.
CAP CER 560PF 100V 10% X7R AXIAL - SA101C561KAR
 Order CAP CER 560PF 100V 10% X7R AXIAL-SA101C561KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C561KAR-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAA
 Order CAP CER 680PF 100V 10% X7R AXIAL-SA101C681KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAA-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAB
 Order CAP CER 680PF 100V 10% X7R AXIAL-SA101C681KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAB-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAC
 Order CAP CER 680PF 100V 10% X7R AXIAL-SA101C681KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAC-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAR
 Order CAP CER 680PF 100V 10% X7R AXIAL-SA101C681KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAR-ND.
CAP CER 820PF 100V 20% X7R AXIAL - SA101C821MAA
 Order CAP CER 820PF 100V 20% X7R AXIAL-SA101C821MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C821MAA-ND.
CAP CER 820PF 200V 10% X7R AXIAL - SA102C821KAK
 Order CAP CER 820PF 200V 10% X7R AXIAL-SA102C821KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C821KAK-ND.