CAP CER 6800PF 100V X7R AXIAL - SA101C682KAC - Capacitors

Digi-Key Part Number SA101C682KAC-ND
Price Break
4000
Unit Price
0.05665
Extended Price
226.60
Manufacturer Part NumberSA101C682KAC
Product DescriptionCAP CER 6800PF 100V X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 6800PF 100V X7R AXIAL - SA101C682KAC - Capacitors Details
Technical/Catalog InformationSA101C682KAC
VendorAVX Corporation
CategoryCapacitors
Capacitance6800pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C682KAC
SA101C682KAC

Purchase CAP CER 6800PF 100V X7R AXIAL - SA101C682KAC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 6800PF 100V X7R AXIAL - SA101C682KAC
Capacitors

CAP CER 6800PF 100V X7R AXIAL - SA101C682KAC (SA101C682KAC-ND)

Related parts Capacitors :
CAP CER 6800PF 100V X7R AXIAL - SA101C682KAC
 Order CAP CER 6800PF 100V X7R AXIAL-SA101C682KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C682KAC-ND.
CAP CER 6800PF 100V X7R AXIAL - SA051C682JAR
 Order CAP CER 6800PF 100V X7R AXIAL-SA051C682JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C682JAR-ND.
CAP CER 6800PF 100V X7R AXIAL - SA051C682KAA
 Order CAP CER 6800PF 100V X7R AXIAL-SA051C682KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C682KAA-ND.
CAP CER 6800PF 100V X7R AXIAL - SA051C682KAC
 Order CAP CER 6800PF 100V X7R AXIAL-SA051C682KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C682KAC-ND.
CAP CER 6800PF 100V X7R AXIAL - SA101C682KAA
 Order CAP CER 6800PF 100V X7R AXIAL-SA101C682KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C682KAA-ND.
CAP CER 6800PF 100V X7R AXIAL - SA101C682KAR
 Order CAP CER 6800PF 100V X7R AXIAL-SA101C682KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C682KAR-ND.
CAP CER 6800PF 100V X7R AXIAL - SA101C682MAA
 Order CAP CER 6800PF 100V X7R AXIAL-SA101C682MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C682MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA101C122KAA-BULK
 Order CAP CER 1200PF 100V X7R AXIAL-MA101C122KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C122KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA-BULK
 Order CAP CER 220PF 100V X7R AXIAL-MA101C221KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-BULK-ND.