CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAR - Capacitors

Digi-Key Part Number SA101C681KAR-ND
Price Break
7500
Unit Price
0.06345
Extended Price
475.88
Manufacturer Part NumberSA101C681KAR
Product DescriptionCAP CER 680PF 100V 10% X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAR - Capacitors Details
Technical/Catalog InformationSA101C681KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance680pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101C681KAR
SA101C681KAR

Purchase CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAR
Capacitors

CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAR (SA101C681KAR-ND)

Related parts Capacitors :
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAR
 Order CAP CER 680PF 100V 10% X7R AXIAL-SA101C681KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAR-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAA
 Order CAP CER 680PF 100V 10% X7R AXIAL-SA101C681KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAA-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAB
 Order CAP CER 680PF 100V 10% X7R AXIAL-SA101C681KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAB-ND.
CAP CER 680PF 100V 10% X7R AXIAL - SA101C681KAC
 Order CAP CER 680PF 100V 10% X7R AXIAL-SA101C681KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681KAC-ND.
CAP CER 680PF 100V 10% NP0 AXIAL - MA101A681KAA
 Order CAP CER 680PF 100V 10% NP0 AXIAL-MA101A681KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A681KAA-ND.
CAP CER 680PF 100V 10% X7R DIP - MD011C681KAB
 Order CAP CER 680PF 100V 10% X7R DIP-MD011C681KAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C681KAB-ND.
CAP CER 680PF 100V 10% NP0 AXIAL - SA101A681KAA
 Order CAP CER 680PF 100V 10% NP0 AXIAL-SA101A681KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681KAA-ND.
CAP CER 680PF 100V 10% NP0 AXIAL - SA101A681KAC
 Order CAP CER 680PF 100V 10% NP0 AXIAL-SA101A681KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681KAC-ND.
CAP CER 680PF 100V 10% NP0 AXIAL - SA101A681KARC
 Order CAP CER 680PF 100V 10% NP0 AXIAL-SA101A681KARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681KARC-ND.
CAP CER 220PF 100V 10% X7R AXIAL - SA101C221KAA
 Order CAP CER 220PF 100V 10% X7R AXIAL-SA101C221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C221KAA-ND.
CAP CER 560PF 100V 10% X7R AXIAL - SA101C561KAA
 Order CAP CER 560PF 100V 10% X7R AXIAL-SA101C561KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C561KAA-ND.
CAP CER 560PF 100V 10% X7R AXIAL - SA101C561KAR
 Order CAP CER 560PF 100V 10% X7R AXIAL-SA101C561KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C561KAR-ND.
CAP CER 680PF 100V 5% X7R AXIAL - SA101C681JAA
 Order CAP CER 680PF 100V 5% X7R AXIAL-SA101C681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681JAA-ND.
CAP CER 680PF 100V 20% X7R AXIAL - SA101C681MAA
 Order CAP CER 680PF 100V 20% X7R AXIAL-SA101C681MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681MAA-ND.
CAP CER 820PF 100V 10% X7R AXIAL - SA101C821KAA
 Order CAP CER 820PF 100V 10% X7R AXIAL-SA101C821KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C821KAA-ND.