CAP CER 680PF 100V 5% X7R AXIAL - SA101C681JAA - Capacitors

Digi-Key Part Number SA101C681JAA-ND
Price Break
7500
Unit Price
0.0858
Extended Price
643.50
Manufacturer Part NumberSA101C681JAA
Product DescriptionCAP CER 680PF 100V 5% X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 680PF 100V 5% X7R AXIAL - SA101C681JAA - Capacitors Details
Technical/Catalog InformationSA101C681JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance680pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C681JAA
SA101C681JAA

Purchase CAP CER 680PF 100V 5% X7R AXIAL - SA101C681JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 680PF 100V 5% X7R AXIAL - SA101C681JAA
Capacitors

CAP CER 680PF 100V 5% X7R AXIAL - SA101C681JAA (SA101C681JAA-ND)

Related parts Capacitors :
CAP CER 680PF 100V 5% X7R AXIAL - SA101C681JAA
 Order CAP CER 680PF 100V 5% X7R AXIAL-SA101C681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C681JAA-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA-BULK
 Order CAP CER 680PF 100V 5% NP0 AXIAL-MA101A681JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A681JAA-BULK-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA
 Order CAP CER 680PF 100V 5% NP0 AXIAL-MA101A681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A681JAA-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAA
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAA-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAC-LF
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAC-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAC-LF-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAC
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAC-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAK
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAK-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAR
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAR-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JARC
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JARC-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAA
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAA-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAC
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAC-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAR
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAR-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JARC
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JARC-ND.
CAP CER 1200PF 100V 5% X7R AXIAL - SA101C122JAA
 Order CAP CER 1200PF 100V 5% X7R AXIAL-SA101C122JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C122JAA-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAA
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAA-ND.