CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR

Digi-Key Part Number SA101C562KAR-ND
Price Break
7500
Unit Price
0.05665
Extended Price
424.88
Manufacturer Part NumberSA101C562KAR
Product DescriptionCAP CER 5600PF 100V X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR Details
Technical/Catalog InformationSA101C562KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance5600pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101C562KAR
SA101C562KAR

Purchase CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR

CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR (SA101C562KAR-ND)

Related parts:
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR
 Order CAP CER 5600PF 100V X7R AXIAL-SA101C562KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAR-ND.
CAP CER 5600PF 100V X7R AXIAL - SA051C562KAA
 Order CAP CER 5600PF 100V X7R AXIAL-SA051C562KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAA-ND.
CAP CER 5600PF 100V X7R AXIAL - SA051C562KAC
 Order CAP CER 5600PF 100V X7R AXIAL-SA051C562KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAC-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAA
 Order CAP CER 5600PF 100V X7R AXIAL-SA101C562KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAA-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAC
 Order CAP CER 5600PF 100V X7R AXIAL-SA101C562KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAC-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562MAA
 Order CAP CER 5600PF 100V X7R AXIAL-SA101C562MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA101C122KAA-BULK
 Order CAP CER 1200PF 100V X7R AXIAL-MA101C122KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C122KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA-BULK
 Order CAP CER 220PF 100V X7R AXIAL-MA101C221KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-BULK-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA
 Order CAP CER 220PF 100V X7R AXIAL-MA101C221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-ND.