CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562J4A

Digi-Key Part Number SA101C562J4A-ND
Price Break
7500
Unit Price
0.0858
Extended Price
643.50
Manufacturer Part NumberSA101C562J4A
Product DescriptionCAP CER 5600PF 100V 5% X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562J4A Details
Technical/Catalog InformationSA101C562J4A
VendorAVX Corporation
CategoryCapacitors
Capacitance5600pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C562J4A
SA101C562J4A

Purchase CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562J4A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562J4A
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562J4A

CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562J4A (SA101C562J4A-ND)

Related parts :
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562J4A
 Order CAP CER 5600PF 100V 5% X7R AXIAL-SA101C562J4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562J4A-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562JAA
 Order CAP CER 5600PF 100V 5% X7R AXIAL-SA101C562JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAA-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562JAC
 Order CAP CER 5600PF 100V 5% X7R AXIAL-SA101C562JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAC-ND.
CAP CER 5600PF 100V 5% X7R AXIAL - SA101C562JAR
 Order CAP CER 5600PF 100V 5% X7R AXIAL-SA101C562JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562JAR-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAA
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAA-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAC
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAC-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAR
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAR-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JARC
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JARC-ND.
CAP CER 1200PF 100V 5% X7R AXIAL - SA101C122JAA
 Order CAP CER 1200PF 100V 5% X7R AXIAL-SA101C122JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C122JAA-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAA
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAA-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAC
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAC-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAR
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAR-ND.
CAP CER 1800PF 100V 5% X7R AXIAL - SA101C182JAA
 Order CAP CER 1800PF 100V 5% X7R AXIAL-SA101C182JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C182JAA-ND.
CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA
 Order CAP CER 2200PF 100V 5% X7R AXIAL-SA101C222JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C222JAA-ND.
CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAR
 Order CAP CER 2200PF 100V 5% X7R AXIAL-SA101C222JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C222JAR-ND.