CAP CER 4700PF 100V X7R AXIAL - SA101C472KARC - Capacitors

Digi-Key Part Number SA101C472KARC-ND
Price Break
4000
Unit Price
0.06345
Extended Price
253.80
Manufacturer Part NumberSA101C472KARC
Product DescriptionCAP CER 4700PF 100V X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 4700PF 100V X7R AXIAL - SA101C472KARC - Capacitors Details
Technical/Catalog InformationSA101C472KARC
VendorAVX Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101C472KARC
SA101C472KARC

Purchase CAP CER 4700PF 100V X7R AXIAL - SA101C472KARC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 100V X7R AXIAL - SA101C472KARC
Capacitors

CAP CER 4700PF 100V X7R AXIAL - SA101C472KARC (SA101C472KARC-ND)

Related parts Capacitors :
CAP CER 4700PF 100V X7R AXIAL - SA101C472KARC
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KARC-ND.
CAP CER 4700PF 100V X7R AXIAL - MA101C472KAA-BULK
 Order CAP CER 4700PF 100V X7R AXIAL-MA101C472KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C472KAA-BULK-ND.
CAP CER 4700PF 100V X7R AXIAL - MA101C472KAA
 Order CAP CER 4700PF 100V X7R AXIAL-MA101C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C472KAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA051C472KAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA051C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C472KAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA051C472KAR
 Order CAP CER 4700PF 100V X7R AXIAL-SA051C472KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C472KAR-ND.
CAP CER 4700PF 100V X7R AXIAL - SA051C472MAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA051C472MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C472MAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA-LF
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAA-LF-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAC
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAC-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAK
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAK-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAR-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472MAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472MAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472MAC
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472MAC-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472MAR
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472MAR-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.