CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR

Digi-Key Part Number SA101C472KAR-ND
Price Break
7500
15000
37500
75000
150000
Unit Price
0.04895
0.04565
0.0429
0.0407
0.03905
Extended Price
367.12
684.75
1608.75
3052.50
5857.50
Manufacturer Part NumberSA101C472KAR
Product DescriptionCAP CER 4700PF 100V X7R AXIAL
Quantity Available 22500
All prices are in GBP

CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR Details
Technical/Catalog InformationSA101C472KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101C472KAR
SA101C472KAR

Purchase CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR

CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR (SA101C472KAR-ND)

Related parts :
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAR-ND.
CAP CER 4700PF 100V X7R AXIAL - MA101C472KAA-BULK
 Order CAP CER 4700PF 100V X7R AXIAL-MA101C472KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C472KAA-BULK-ND.
CAP CER 4700PF 100V X7R AXIAL - MA101C472KAA
 Order CAP CER 4700PF 100V X7R AXIAL-MA101C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C472KAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA051C472KAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA051C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C472KAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA051C472KAR
 Order CAP CER 4700PF 100V X7R AXIAL-SA051C472KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C472KAR-ND.
CAP CER 4700PF 100V X7R AXIAL - SA051C472MAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA051C472MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C472MAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA-LF
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAA-LF-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAC
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAC-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAK
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAK-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KARC
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KARC-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472MAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472MAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472MAC
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472MAC-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472MAR
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472MAR-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.