CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA-LF - Capacitors

Digi-Key Part Number SA101C472KAA-LF-ND
Price Break
7500
Unit Price
0.05665
Extended Price
424.88
Manufacturer Part NumberSA101C472KAA-LF
Product DescriptionCAP CER 4700PF 100V X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA-LF - Capacitors Details
Technical/Catalog InformationSA101C472KAA-LF
VendorAVX Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C472KAA LF
SA101C472KAALF

Purchase CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA-LF - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA-LF
Capacitors

CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA-LF (SA101C472KAA-LF-ND)

Related partsCapacitors :
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA-LF
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAA-LF-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAA-ND.
CAP CER 4700PF 100V X7R AXIAL - MA101C472KAA-BULK
 Order CAP CER 4700PF 100V X7R AXIAL-MA101C472KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C472KAA-BULK-ND.
CAP CER 4700PF 100V X7R AXIAL - MA101C472KAA
 Order CAP CER 4700PF 100V X7R AXIAL-MA101C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C472KAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAA-LF-ND.
CAP CER 4700PF 100V X7R AXIAL - SA051C472KAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA051C472KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C472KAA-ND.
CAP CER 4700PF 100V X7R AXIAL - SA051C472KAR
 Order CAP CER 4700PF 100V X7R AXIAL-SA051C472KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C472KAR-ND.
CAP CER 4700PF 100V X7R AXIAL - SA051C472MAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA051C472MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C472MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - SA101C103MAA-LF
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103MAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103MAA-LF-ND.
CAP CER 2200PF 100V X7R AXIAL - SA101C222KAA-LF
 Order CAP CER 2200PF 100V X7R AXIAL-SA101C222KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C222KAA-LF-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAC
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAC-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAK
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAK-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KAR
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KAR-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472KARC
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472KARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472KARC-ND.
CAP CER 4700PF 100V X7R AXIAL - SA101C472MAA
 Order CAP CER 4700PF 100V X7R AXIAL-SA101C472MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C472MAA-ND.