CAP CER 3900PF 100V X7R AXIAL - SA101C392MAA

Digi-Key Part Number SA101C392MAA-ND
Price Break
7500
Unit Price
0.055
Extended Price
412.50
Manufacturer Part NumberSA101C392MAA
Product DescriptionCAP CER 3900PF 100V X7R AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 3900PF 100V X7R AXIAL - SA101C392MAA Details
Technical/Catalog InformationSA101C392MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance3900pF
Voltage - Rated100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C392MAA
SA101C392MAA

Purchase CAP CER 3900PF 100V X7R AXIAL - SA101C392MAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 3900PF 100V X7R AXIAL - SA101C392MAA
CAP CER 3900PF 100V X7R AXIAL - SA101C392MAA

CAP CER 3900PF 100V X7R AXIAL - SA101C392MAA (SA101C392MAA-ND)

Related parts:
CAP CER 3900PF 100V X7R AXIAL - SA101C392MAA
 Order CAP CER 3900PF 100V X7R AXIAL-SA101C392MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392MAA-ND.
CAP CER 3900PF 100V X7R AXIAL - MA101C392KAA-BULK
 Order CAP CER 3900PF 100V X7R AXIAL-MA101C392KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C392KAA-BULK-ND.
CAP CER 3900PF 100V X7R AXIAL - MA101C392KAA
 Order CAP CER 3900PF 100V X7R AXIAL-MA101C392KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C392KAA-ND.
CAP CER 3900PF 100V X7R AXIAL - SA051C392KAA
 Order CAP CER 3900PF 100V X7R AXIAL-SA051C392KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C392KAA-ND.
CAP CER 3900PF 100V X7R AXIAL - SA051C392KAR
 Order CAP CER 3900PF 100V X7R AXIAL-SA051C392KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C392KAR-ND.
CAP CER 3900PF 100V X7R AXIAL - SA101C392KAA
 Order CAP CER 3900PF 100V X7R AXIAL-SA101C392KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392KAA-ND.
CAP CER 3900PF 100V X7R AXIAL - SA101C392KAC
 Order CAP CER 3900PF 100V X7R AXIAL-SA101C392KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392KAC-ND.
CAP CER 3900PF 100V X7R AXIAL - SA101C392KAR
 Order CAP CER 3900PF 100V X7R AXIAL-SA101C392KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C392KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA101C122KAA-BULK
 Order CAP CER 1200PF 100V X7R AXIAL-MA101C122KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C122KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-ND.