CAP CER 2700PF 100V X7R AXIAL - SA101C272MAA - Capacitors

Digi-Key Part Number SA101C272MAA-ND
Price Break
7500
Unit Price
0.066
Extended Price
495.00
Manufacturer Part NumberSA101C272MAA
Product DescriptionCAP CER 2700PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 2700PF 100V X7R AXIAL - SA101C272MAA - Capacitors Details
Technical/Catalog InformationSA101C272MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance2700pF
Voltage - Rated100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C272MAA
SA101C272MAA

Purchase CAP CER 2700PF 100V X7R AXIAL - SA101C272MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2700PF 100V X7R AXIAL - SA101C272MAA
Capacitors

CAP CER 2700PF 100V X7R AXIAL - SA101C272MAA (SA101C272MAA-ND)

Related parts Capacitors :
CAP CER 2700PF 100V X7R AXIAL - SA101C272MAA
 Order CAP CER 2700PF 100V X7R AXIAL-SA101C272MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C272MAA-ND.
CAP CER 2700PF 100V X7R AXIAL - MA101C272MAA-BULK
 Order CAP CER 2700PF 100V X7R AXIAL-MA101C272MAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C272MAA-BULK-ND.
CAP CER 2700PF 100V X7R AXIAL - SA051C272KAA
 Order CAP CER 2700PF 100V X7R AXIAL-SA051C272KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C272KAA-ND.
CAP CER 2700PF 100V X7R AXIAL - SA101C272KAA
 Order CAP CER 2700PF 100V X7R AXIAL-SA101C272KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C272KAA-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA101C122KAA-BULK
 Order CAP CER 1200PF 100V X7R AXIAL-MA101C122KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C122KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA-BULK
 Order CAP CER 220PF 100V X7R AXIAL-MA101C221KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-BULK-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA
 Order CAP CER 220PF 100V X7R AXIAL-MA101C221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-ND.
CAP CER 2200PF 100V X7R AXIAL - MA101C222JAA
 Order CAP CER 2200PF 100V X7R AXIAL-MA101C222JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C222JAA-ND.
CAP CER 2200PF 100V X7R AXIAL - MA101C222MAA
 Order CAP CER 2200PF 100V X7R AXIAL-MA101C222MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C222MAA-ND.