CAP CER 22000PF 100V X7R AXIAL - SA101C223KAR - Capacitors

Digi-Key Part Number SA101C223KAR-ND
Price Break
7500
Unit Price
0.15048
Extended Price
1128.60
Manufacturer Part NumberSA101C223KAR
Product DescriptionCAP CER 22000PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 22000PF 100V X7R AXIAL - SA101C223KAR - Capacitors Details
Technical/Catalog InformationSA101C223KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101C223KAR
SA101C223KAR

Purchase CAP CER 22000PF 100V X7R AXIAL - SA101C223KAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22000PF 100V X7R AXIAL - SA101C223KAR
Capacitors

CAP CER 22000PF 100V X7R AXIAL - SA101C223KAR (SA101C223KAR-ND)

Related parts Capacitors :
CAP CER 22000PF 100V X7R AXIAL - SA101C223KAR
 Order CAP CER 22000PF 100V X7R AXIAL-SA101C223KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C223KAR-ND.
CAP CER 22000PF 100V X7R AXIAL - SA101C223KAR-QUA
 Order CAP CER 22000PF 100V X7R AXIAL-SA101C223KAR-QUA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C223KAR-QUA-ND.
CAP CER 22000PF 100V X7R AXIAL - MA401C223KAA-BULK
 Order CAP CER 22000PF 100V X7R AXIAL-MA401C223KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA401C223KAA-BULK-ND.
CAP CER 22000PF 100V X7R AXIAL - SA101C223KAA
 Order CAP CER 22000PF 100V X7R AXIAL-SA101C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C223KAA-ND.
CAP CER 22000PF 100V X7R AXIAL - SA101C223KARC
 Order CAP CER 22000PF 100V X7R AXIAL-SA101C223KARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C223KARC-ND.
CAP CER 22000PF 100V X7R AXIAL - SA111C223KAA
 Order CAP CER 22000PF 100V X7R AXIAL-SA111C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111C223KAA-ND.
CAP CER 22000PF 100V X7R AXIAL - SA111C223KAR
 Order CAP CER 22000PF 100V X7R AXIAL-SA111C223KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111C223KAR-ND.
CAP CER 22000PF 100V X7R AXIAL - SA111C223MAA
 Order CAP CER 22000PF 100V X7R AXIAL-SA111C223MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111C223MAA-ND.
CAP CER 22000PF 100V X7R AXIAL - SA201C223KAA
 Order CAP CER 22000PF 100V X7R AXIAL-SA201C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C223KAA-ND.
CAP CER 22000PF 100V X7R AXIAL - SA201C223MAA
 Order CAP CER 22000PF 100V X7R AXIAL-SA201C223MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C223MAA-ND.
CAP CER 22000PF 100V X7R AXIAL - SA201C223MAR
 Order CAP CER 22000PF 100V X7R AXIAL-SA201C223MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C223MAR-ND.
CAP CER 22000PF 100V X7R AXIAL - SA301C223KAA
 Order CAP CER 22000PF 100V X7R AXIAL-SA301C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C223KAA-ND.
CAP CER 22000PF 100V X7R AXIAL - SA301C223MAA
 Order CAP CER 22000PF 100V X7R AXIAL-SA301C223MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C223MAA-ND.
CAP CER 22000PF 100V X7R 0805 - 08051C223K4Z2A
 Order CAP CER 22000PF 100V X7R 0805-08051C223K4Z2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C223K4Z2A-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.