CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA

Digi-Key Part Number SA101C222JAA-ND
Price Break
7500
Unit Price
0.10296
Extended Price
772.20
Manufacturer Part NumberSA101C222JAA
Product DescriptionCAP CER 2200PF 100V 5% X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA Details
Technical/Catalog InformationSA101C222JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance2200pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C222JAA
SA101C222JAA

Purchase CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA
CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA

CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA (SA101C222JAA-ND)

Related parts :
CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAA
 Order CAP CER 2200PF 100V 5% X7R AXIAL-SA101C222JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C222JAA-ND.
CAP CER 2200PF 100V 5% X7R AXIAL - SA101C222JAR
 Order CAP CER 2200PF 100V 5% X7R AXIAL-SA101C222JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C222JAR-ND.
CAP CER 2200PF 100V 5% X7R RAD - MR041C222JAA
 Order CAP CER 2200PF 100V 5% X7R RAD-MR041C222JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C222JAA-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAA
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAA-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAC
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAC-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JAR
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JAR-ND.
CAP CER 1000PF 100V 5% X7R AXIAL - SA101C102JARC
 Order CAP CER 1000PF 100V 5% X7R AXIAL-SA101C102JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102JARC-ND.
CAP CER 1200PF 100V 5% X7R AXIAL - SA101C122JAA
 Order CAP CER 1200PF 100V 5% X7R AXIAL-SA101C122JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C122JAA-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAA
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAA-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAC
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAC-ND.
CAP CER 1500PF 100V 5% X7R AXIAL - SA101C152JAR
 Order CAP CER 1500PF 100V 5% X7R AXIAL-SA101C152JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152JAR-ND.
CAP CER 1800PF 100V 5% X7R AXIAL - SA101C182JAA
 Order CAP CER 1800PF 100V 5% X7R AXIAL-SA101C182JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C182JAA-ND.
CAP CER 2700PF 100V 5% X7R AXIAL - SA101C272JAA
 Order CAP CER 2700PF 100V 5% X7R AXIAL-SA101C272JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C272JAA-ND.
CAP CER 3300PF 100V 5% X7R AXIAL - SA101C332JAA
 Order CAP CER 3300PF 100V 5% X7R AXIAL-SA101C332JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332JAA-ND.
CAP CER 3300PF 100V 5% X7R AXIAL - SA101C332JAC
 Order CAP CER 3300PF 100V 5% X7R AXIAL-SA101C332JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332JAC-ND.