CAP CER 15000PF 100V X7R AXIAL - SA101C153KAK - Capacitors

Digi-Key Part Number SA101C153KAK-ND
Price Break
5000
Unit Price
0.09702
Extended Price
485.10
Manufacturer Part NumberSA101C153KAK
Product DescriptionCAP CER 15000PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 15000PF 100V X7R AXIAL - SA101C153KAK - Capacitors Details
Technical/Catalog InformationSA101C153KAK
VendorAVX Corporation
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C153KAK
SA101C153KAK

Purchase CAP CER 15000PF 100V X7R AXIAL - SA101C153KAK - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 15000PF 100V X7R AXIAL - SA101C153KAK
Capacitors

CAP CER 15000PF 100V X7R AXIAL - SA101C153KAK (SA101C153KAK-ND)

Related parts Capacitors :
CAP CER 15000PF 100V X7R AXIAL - SA101C153KAK
 Order CAP CER 15000PF 100V X7R AXIAL-SA101C153KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C153KAK-ND.
CAP CER 15000PF 100V X7R AXIAL - MA301C153KAA-BULK
 Order CAP CER 15000PF 100V X7R AXIAL-MA301C153KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301C153KAA-BULK-ND.
CAP CER 15000PF 100V X7R AXIAL - SA101C153KAA
 Order CAP CER 15000PF 100V X7R AXIAL-SA101C153KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C153KAA-ND.
CAP CER 15000PF 100V X7R AXIAL - SA101C153KAR
 Order CAP CER 15000PF 100V X7R AXIAL-SA101C153KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C153KAR-ND.
CAP CER 15000PF 100V X7R AXIAL - SA201C153JAA
 Order CAP CER 15000PF 100V X7R AXIAL-SA201C153JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C153JAA-ND.
CAP CER 15000PF 100V X7R AXIAL - SA201C153KAA
 Order CAP CER 15000PF 100V X7R AXIAL-SA201C153KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C153KAA-ND.
CAP CER 15000PF 100V X7R AXIAL - SA201C153KAR
 Order CAP CER 15000PF 100V X7R AXIAL-SA201C153KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C153KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA101C122KAA-BULK
 Order CAP CER 1200PF 100V X7R AXIAL-MA101C122KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C122KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA-BULK
 Order CAP CER 220PF 100V X7R AXIAL-MA101C221KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-BULK-ND.