CAP CER 1500PF 100V X7R AXIAL - SA101C152KAR - Capacitors

Digi-Key Part Number SA101C152KAR-ND
Price Break
7500
Unit Price
0.06798
Extended Price
509.85
Manufacturer Part NumberSA101C152KAR
Product DescriptionCAP CER 1500PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1500PF 100V X7R AXIAL - SA101C152KAR - Capacitors Details
Technical/Catalog InformationSA101C152KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101C152KAR
SA101C152KAR

Purchase CAP CER 1500PF 100V X7R AXIAL - SA101C152KAR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1500PF 100V X7R AXIAL - SA101C152KAR
Capacitors

CAP CER 1500PF 100V X7R AXIAL - SA101C152KAR (SA101C152KAR-ND)

Related parts Capacitors :
CAP CER 1500PF 100V X7R AXIAL - SA101C152KAR
 Order CAP CER 1500PF 100V X7R AXIAL-SA101C152KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152KAR-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-ND.
CAP CER 1500PF 100V X7R AXIAL - MA201C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-MA201C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201C152KAA-ND.
CAP CER 1500PF 100V X7R AXIAL - SA051C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-SA051C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C152KAA-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-SA101C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152KAA-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152KAC
 Order CAP CER 1500PF 100V X7R AXIAL-SA101C152KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152KAC-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152MAA
 Order CAP CER 1500PF 100V X7R AXIAL-SA101C152MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152MAA-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152MAC
 Order CAP CER 1500PF 100V X7R AXIAL-SA101C152MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152MAC-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152MAR
 Order CAP CER 1500PF 100V X7R AXIAL-SA101C152MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152MAR-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152MARC
 Order CAP CER 1500PF 100V X7R AXIAL-SA101C152MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152MARC-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.