CAP CER 1200PF 100V X7R AXIAL - SA101C122KAA - Capacitors

Digi-Key Part Number SA101C122KAA-ND
Price Break
7500
Unit Price
0.06798
Extended Price
509.85
Manufacturer Part NumberSA101C122KAA
Product DescriptionCAP CER 1200PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1200PF 100V X7R AXIAL - SA101C122KAA - Capacitors Details
Technical/Catalog InformationSA101C122KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance1200pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C122KAA
SA101C122KAA

Purchase CAP CER 1200PF 100V X7R AXIAL - SA101C122KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1200PF 100V X7R AXIAL - SA101C122KAA
Capacitors

CAP CER 1200PF 100V X7R AXIAL - SA101C122KAA (SA101C122KAA-ND)

Related parts Capacitors :
CAP CER 1200PF 100V X7R AXIAL - SA101C122KAA
 Order CAP CER 1200PF 100V X7R AXIAL-SA101C122KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C122KAA-ND.
CAP CER 1200PF 100V X7R AXIAL - MA101C122KAA-BULK
 Order CAP CER 1200PF 100V X7R AXIAL-MA101C122KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C122KAA-BULK-ND.
CAP CER 1200PF 100V X7R AXIAL - MA201C122JAA
 Order CAP CER 1200PF 100V X7R AXIAL-MA201C122JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201C122JAA-ND.
CAP CER 1200PF 100V X7R AXIAL - SA101C122KAR
 Order CAP CER 1200PF 100V X7R AXIAL-SA101C122KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C122KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
 Order CAP CER 1500PF 100V X7R AXIAL-MA101C152KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA-BULK
 Order CAP CER 220PF 100V X7R AXIAL-MA101C221KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-BULK-ND.
CAP CER 220PF 100V X7R AXIAL - MA101C221KAA
 Order CAP CER 220PF 100V X7R AXIAL-MA101C221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C221KAA-ND.
CAP CER 2200PF 100V X7R AXIAL - MA101C222JAA
 Order CAP CER 2200PF 100V X7R AXIAL-MA101C222JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C222JAA-ND.
CAP CER 2200PF 100V X7R AXIAL - MA101C222MAA
 Order CAP CER 2200PF 100V X7R AXIAL-MA101C222MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C222MAA-ND.
CAP CER 2700PF 100V X7R AXIAL - MA101C272MAA-BULK
 Order CAP CER 2700PF 100V X7R AXIAL-MA101C272MAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C272MAA-BULK-ND.