CAP CER 10000PF 100V X7R AXIAL - SA101C103JAA - Capacitors

Digi-Key Part Number SA101C103JAA-ND
Price Break
7500
Unit Price
0.10296
Extended Price
772.20
Manufacturer Part NumberSA101C103JAA
Product DescriptionCAP CER 10000PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 10000PF 100V X7R AXIAL - SA101C103JAA - Capacitors Details
Technical/Catalog InformationSA101C103JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101C103JAA
SA101C103JAA

Purchase CAP CER 10000PF 100V X7R AXIAL - SA101C103JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10000PF 100V X7R AXIAL - SA101C103JAA
Capacitors

CAP CER 10000PF 100V X7R AXIAL - SA101C103JAA (SA101C103JAA-ND)

Related parts Capacitors :
CAP CER 10000PF 100V X7R AXIAL - SA101C103JAA
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103JAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA201C103JAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA201C103JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201C103JAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA201C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA201C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201C103KAA-BULK-ND.
CAP CER 10000PF 100V X7R AXIAL - MA201C103KAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA201C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201C103KAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA301C103MAA
 Order CAP CER 10000PF 100V X7R AXIAL-MA301C103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301C103MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - SA101C103JAC
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103JAC-ND.
CAP CER 10000PF 100V X7R AXIAL - SA101C103JARC
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103JARC-ND.
CAP CER 10000PF 100V X7R AXIAL - SA101C103MAA-LF
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103MAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103MAA-LF-ND.
CAP CER 10000PF 100V X7R AXIAL - SA101C103MAA
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - SA101C103MAC
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103MAC-ND.
CAP CER 10000PF 100V X7R AXIAL - SA101C103MAR
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103MAR-ND.
CAP CER 10000PF 100V X7R AXIAL - SA101C103MAR-QUA
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103MAR-QUA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103MAR-QUA-ND.
CAP CER 10000PF 100V X7R AXIAL - SA101C103MARC
 Order CAP CER 10000PF 100V X7R AXIAL-SA101C103MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C103MARC-ND.