CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC - Capacitors

Digi-Key Part Number SA101C102MARC-ND
Price Break
4000
Unit Price
0.066
Extended Price
264.00
Manufacturer Part NumberSA101C102MARC
Product DescriptionCAP CER 1000PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC - Capacitors Details
Technical/Catalog InformationSA101C102MARC
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101C102MARC
SA101C102MARC

Purchase CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC
Capacitors

CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC (SA101C102MARC-ND)

Related parts Capacitors :
CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC
 Order CAP CER 1000PF 100V X7R AXIAL-SA101C102MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MARC-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAA-LF-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAC-LG
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAC-LG-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAC
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAR
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAC-LG
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAC-LG-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAC
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAR
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAR-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MARC
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MARC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-SA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAC
 Order CAP CER 1000PF 100V X7R AXIAL-SA101C102MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAR
 Order CAP CER 1000PF 100V X7R AXIAL-SA101C102MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAR-ND.