CAP 4700PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J472K - Capacitors

Digi-Key Part Number PCC2134TR-ND
Price Break
15000
30000
60000
105000
Unit Price
0.00393
0.00374
0.00334
0.0027
Extended Price
58.95
112.20
200.40
283.50
Manufacturer Part NumberECJ-ZEB0J472K
Product DescriptionCAP 4700PF 6.3V CERAMIC X5R 0201
Quantity Available 30000
All prices are in GBP

CAP 4700PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J472K - Capacitors Details
Technical/Catalog InformationECJ-ZEB0J472K
VendorPanasonic - ECG
CategoryCapacitors
Capacitance4700pF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0201 (0603 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ ZEB0J472K
ECJZEB0J472K
PCC2134TR ND
PCC2134TRND
PCC2134TR

Purchase CAP 4700PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J472K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4700PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J472K
Capacitors

CAP 4700PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J472K (PCC2134TR-ND)

Related parts Capacitors :
CAP 4700PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J472K
 Order CAP 4700PF 6.3V CERAMIC X5R 0201-ECJ-ZEB0J472K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2134TR-ND.
CAP 4700PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J472K
 Order CAP 4700PF 6.3V CERAMIC X5R 0201-ECJ-ZEB0J472K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2134CT-ND.
CAP 4700PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J472K
 Order CAP 4700PF 6.3V CERAMIC X5R 0201-ECJ-ZEB0J472K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2134DKR-ND.
CAP 6800PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J682K
 Order CAP 6800PF 6.3V CERAMIC X5R 0201-ECJ-ZEB0J682K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2135TR-ND.
CAP .01UF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J103K
 Order CAP .01UF 6.3V CERAMIC X5R 0201-ECJ-ZEB0J103K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2136TR-ND.
CAP 6800PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J682K
 Order CAP 6800PF 6.3V CERAMIC X5R 0201-ECJ-ZEB0J682K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2135CT-ND.
CAP .01UF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J103K
 Order CAP .01UF 6.3V CERAMIC X5R 0201-ECJ-ZEB0J103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2136CT-ND.
CAP .01UF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J103K
 Order CAP .01UF 6.3V CERAMIC X5R 0201-ECJ-ZEB0J103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2136DKR-ND.
CAP 6800PF 6.3V CERAMIC X5R 0201 - ECJ-ZEB0J682K
 Order CAP 6800PF 6.3V CERAMIC X5R 0201-ECJ-ZEB0J682K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2135DKR-ND.
CAP .1UF 6.3V CERAMIC X5R 0201 - ECJ-ZEBFJ104K
 Order CAP .1UF 6.3V CERAMIC X5R 0201-ECJ-ZEBFJ104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC13492TR-ND.
CAP .1UF 6.3V CERAMIC X5R 0201 - ECJ-ZEBFJ104K
 Order CAP .1UF 6.3V CERAMIC X5R 0201-ECJ-ZEBFJ104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13492CT-ND.
CAP .1UF 6.3V CERAMIC X5R 0201 - ECJ-ZEBFJ104K
 Order CAP .1UF 6.3V CERAMIC X5R 0201-ECJ-ZEBFJ104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13492DKR-ND.
CAP .27UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J274K
 Order CAP .27UF 6.3V CERAMIC X5R 0603-ECJ-1VB0J274K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1908TR-ND.
CAP .33UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J334K
 Order CAP .33UF 6.3V CERAMIC X5R 0603-ECJ-1VB0J334K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1909TR-ND.
CAP .39UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J394K
 Order CAP .39UF 6.3V CERAMIC X5R 0603-ECJ-1VB0J394K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1910TR-ND.