CAP CER 560PF 100V 10% NP0 AXIAL - SA101A561KAR

Digi-Key Part Number SA101A561KAR-ND
Price Break
7500
Unit Price
0.06591
Extended Price
494.32
Manufacturer Part NumberSA101A561KAR
Product DescriptionCAP CER 560PF 100V 10% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 560PF 100V 10% NP0 AXIAL - SA101A561KAR Details
Technical/Catalog InformationSA101A561KAR
VendorAVX Corporation
CategoryCapacitors
Capacitance560pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101A561KAR
SA101A561KAR

Purchase CAP CER 560PF 100V 10% NP0 AXIAL - SA101A561KAR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 560PF 100V 10% NP0 AXIAL - SA101A561KAR
CAP CER 560PF 100V 10% NP0 AXIAL - SA101A561KAR

CAP CER 560PF 100V 10% NP0 AXIAL - SA101A561KAR (SA101A561KAR-ND)

Related parts :
CAP CER 560PF 100V 10% NP0 AXIAL - SA101A561KAR
 Order CAP CER 560PF 100V 10% NP0 AXIAL-SA101A561KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A561KAR-ND.
CAP CER 560PF 100V 10% NP0 AXIAL - SA101A561KAA
 Order CAP CER 560PF 100V 10% NP0 AXIAL-SA101A561KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A561KAA-ND.
CAP CER 560PF 100V 10% NP0 AXIAL - SA101A561KAC
 Order CAP CER 560PF 100V 10% NP0 AXIAL-SA101A561KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A561KAC-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA-BULK
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-BULK-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA-BULK
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-BULK-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAC-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
 Order CAP CER 220PF 100V 10% NP0 AXIAL-MA101A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221KAA-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A270KAA
 Order CAP CER 27PF 100V 10% NP0 AXIAL-MA101A270KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A270KAA-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA-BULK
 Order CAP CER 270PF 100V 10% NP0 AXIAL-MA101A271KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-BULK-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA
 Order CAP CER 270PF 100V 10% NP0 AXIAL-MA101A271KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-ND.
CAP CER 30PF 100V 10% NP0 AXIAL - MA101A300KAA
 Order CAP CER 30PF 100V 10% NP0 AXIAL-MA101A300KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A300KAA-ND.
CAP CER 33PF 100V 10% NP0 AXIAL - MA101A330KAA
 Order CAP CER 33PF 100V 10% NP0 AXIAL-MA101A330KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A330KAA-ND.
CAP CER 330PF 100V 10% NP0 AXIAL - MA101A331KAA
 Order CAP CER 330PF 100V 10% NP0 AXIAL-MA101A331KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331KAA-ND.