CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAC - Capacitors

Digi-Key Part Number SA101A471JAC-ND
Price Break
4000
Unit Price
0.0627
Extended Price
250.80
Manufacturer Part NumberSA101A471JAC
Product DescriptionCAP CER 470PF 100V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAC - Capacitors Details
Technical/Catalog InformationSA101A471JAC
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A471JAC
SA101A471JAC

Purchase CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAC
Capacitors

CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAC (SA101A471JAC-ND)

Related parts Capacitors :
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAC
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA101A471JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JAC-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA-BULK
 Order CAP CER 470PF 100V 5% NP0 AXIAL-MA101A471JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471JAA-BULK-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA
 Order CAP CER 470PF 100V 5% NP0 AXIAL-MA101A471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471JAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAA
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA051A471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A471JAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAC
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA051A471JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A471JAC-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAA-LF
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA101A471JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JAA-LF-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAA
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA101A471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAK
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA101A471JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JAK-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAN
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA101A471JAN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JAN-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAR
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA101A471JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JAR-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JARC
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA101A471JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JARC-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JARN
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA101A471JARN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JARN-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.